Eaton CHSPT2ULTRA

Surge-Eaton Svc Pnl 20kA nom, 36kA Surge | Arrow Hart CHSPT2ULTRA
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Max Surge Current108 kA
Output Current50 A
Voltage Rating600 V
Voltage Rating (DC)600 V

Documents

Download datasheets and manufacturer documentation for Eaton CHSPT2ULTRA.

Newark
Datasheet10 pages13 years ago
Datasheet9 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages2 years ago
Datasheet6 pages13 years ago

Inventory History

3 month trend:
+300%

Engineering Resources

View Evaluation kits and Reference designs for Eaton CHSPT2ULTRA.

Descriptions

Descriptions of Eaton CHSPT2ULTRA provided by its distributors.

Surge-Eaton Svc Pnl 20kA nom, 36kA Surge | Arrow Hart CHSPT2ULTRA
Surge Protection Device, 1 Phase, 120/240V, Depth: 2.25"
SPD Type 2 CHSP Service Entrance Surge P
SURGE PROTECTOR, 108KA, 50A; Plug Type:-; Product Range:CHSP Series; Suppressor Type:-; No. of Outlets:-; Outlet Type:-; Voltage Rating:600V; Output Current:50A; Peak Surge Current:108kA; Response Time:- RoHS Compliant: No

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Electronics
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • EATON ELECTRIC
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN
  • EATON CORPORATI

Technical Specifications

Technical
Max Surge Current108 kA
Output Current50 A
Voltage Rating600 V
Voltage Rating (DC)600 V

Documents

Download datasheets and manufacturer documentation for Eaton CHSPT2ULTRA.

Newark
Datasheet10 pages13 years ago
Datasheet9 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages2 years ago
Datasheet6 pages13 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant