Nidec Copal CHP-020A

PIANO DIP Switch, SPST, Raised, 6VDC, 100mA, CHP Series | Nidec Components CHP-020A
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialPolyphenylene
Contact PlatingGold
MountSurface Mount
Technical
Current Rating100 mA
Electrical Life1 kcycles
Max Operating Temperature85 °C
Max Voltage Rating (DC)24 V
Min Operating Temperature-40 °C
Number of Positions2
PackagingBulk
TerminationJ-Hook
Throw ConfigurationSPST
Voltage Rating (DC)6 V
Dimensions
Length4.5974 mm
Pitch1.27 mm

Documents

Download datasheets and manufacturer documentation for Nidec Copal CHP-020A.

RS (Formerly Allied Electronics)
Datasheet6 pages5 years ago
Burklin Elektronik
Datasheet6 pages8 years ago

Engineering Resources

View Evaluation kits and Reference designs for Nidec Copal CHP-020A.

Related Parts

Descriptions

Descriptions of Nidec Copal CHP-020A provided by its distributors.

PIANO DIP Switch, SPST, Raised, 6VDC, 100mA, CHP Series | Nidec Components CHP-020A
Piano DIP Switch, OFF-ON(up) 2 Position, .75mm Actuator 100mA @ 6V DC J-Hook SMD Terminals, Bulk Packaging
Piano Dip Switch, 2 Switches, SPST, Vertical, 0.025A, 24VDC, 4 PCB Hole Cnt,
DIP switche, Off-On, 2 pole, angled, 100 mA/6 VDC, CHP-020A

Manufacturer Aliases

Nidec Copal has several brands around the world that distributors may use as alternate names. Nidec Copal may also be known as the following names:

  • Nidec Copal Electronics
  • NIDEC COPAL ELECTRONICS CORP
  • NIDEC COPAL ELECTRONICS GMBH
  • Nidec Copal Elec
  • Copal Electronics (Nidec Copal Electronics)
  • NIDEC COMPONENTS
  • NIDEC COPAL ELECTRONICS CORPORATION
  • Nidec Copal Corporation

Technical Specifications

Physical
Body MaterialPolyphenylene
Contact PlatingGold
MountSurface Mount
Technical
Current Rating100 mA
Electrical Life1 kcycles
Max Operating Temperature85 °C
Max Voltage Rating (DC)24 V
Min Operating Temperature-40 °C
Number of Positions2
PackagingBulk
TerminationJ-Hook
Throw ConfigurationSPST
Voltage Rating (DC)6 V
Dimensions
Length4.5974 mm
Pitch1.27 mm

Documents

Download datasheets and manufacturer documentation for Nidec Copal CHP-020A.

RS (Formerly Allied Electronics)
Datasheet6 pages5 years ago
Burklin Elektronik
Datasheet6 pages8 years ago

Compliance

Environmental Classification
RoHSCompliant
WashableNo