TE Connectivity / P&B CHD-38-30013

Time Delay Relay 24VDC 10A DPDT (( 61.1mm 45.2mm 89.8mm)) Socket

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
2-1393137-3 0 ··
USD
169.27 134.79 134.79 134.79
Onlinecomponents.com
CHD3830013 20 Buy Now »
USD
273.02 223.87 218.16 218.16 218.16
Master Electronics
CHD3830013 17 ··
USD
273.02 223.87 218.16 218.16 218.16
Newark
24F2890 0 ··
USD
175.18 151.29 151.29 151.29
Sager Electronics
2-1393137-3 0 ··
USD
165.89 159.25 159.25 159.25
Allied Electronics
E5335492 n/s Buy Now »
USD
215.38 215.38 215.38 215.38
Digi-Key
CHD-38-30013-ND 0 ··
USD
182.00 182.00 182.00 182.00
Heilind Electronics
AMP2-1393137-3 0 ··
PEI Genesis
CHD-38-30013 0 ··
Electro Sonic
CHD3830013 20 Buy Now »
USD
289.40 237.30 231.25 231.25 231.25
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Electronic Supply
CHD-38-30013 7 Send RFQ »
Abacus Technologies
2-1393137-3 4,266 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
CHD-38-30013 Contact ··
Summit Electronics
CHD-38-30013 Contact Send RFQ »
XS Micro
CHD-38-30013 Contact ··

Descriptions

CHD-38-30013=TIME DELAY REL
TE Connectivity
Delay on Break; Time Delay Relay; Input Voltage : 24 VDC; Timing Range: 1 to 180 seconds; Mounting : Plug-in; Contact Configuration: 2C DPDT
Relay Specialties
RELAY TIME DELAY DPDT 24 VDC 11
Digi-Key
Time Delay Relays
North Star Micro
CHD-38-30013=TIME DELAY REL
Allied Electronics
CHD-38-30013TIME DELAY REL
PEI Genesis
TIME DELAY RELAY, DPDT, 180S, 277VAC
Newark
Electromechanical Relay DPDT 10A 24VDC Socket
Avnet
CHD-38-30013=TIME DELAY REL
Master Electronics
CHD-38-30013TIME DELAY REL
Heilind Electronics
CHD-38-30013=TIME DELAY REL
Onlinecomponents.com
Time Delay Relay 24VDC 10A DPDT (( 61.1mm 45.2mm 89.8mm)) Socket
Sager Electronics

Technical Specifications

Input Voltage (DC) 24 V
Lifecycle Status Active
ELV Compliant Non-Compliant
Contact Current Rating 10 A
Lead-Free Status Not Applicable
Mounting Type Plug In
RoHS Non-Compliant
Supply Voltage (DC) 24 V
Contacts Type DPDT

Documents

Tyco Electronics
Datasheet 2 pages 13 years ago
Newark
Datasheet 2 pages 13 years ago
Onlinecomponents.com
Datasheet 2 pages 13 years ago
Datasheet 2 pages 13 years ago
Datasheet 2 pages 13 years ago
Datasheet 2 pages 16 years ago
Datasheet 2 pages 4 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago

Images

Alternate Names

TE CONNECTIVITY / POTTER & BRUMFIELD CHD-38-30013
TE Connectivity / P&B Brand CHD-38-30013
TYCO / P&B CHD-38-30013
Tyco Electronics / P&B CHD-38-30013
P&B/TYCO CHD-38-30013
P&B/Tyco Electronics CHD-38-30013
TYCO ELECTRONICS / POTTER & BRUMFIELD CHD-38-30013
TE CONNECTIVITY POTTER & BRUMFIELD (VA) CHD-38-30013
Potter & Brumfield (Tyco - P&B) CHD-38-30013
P&B CHD-38-30013
TYCO ELECTRONICS POTTER & BRUMFIELD (VA) CHD-38-30013
TE CONNECTIVITY / P&B BRA CHD-38-30013
TE Connectivity / P& CHD-38-30013
T&B/TE CONNECTIVITY #155639 CHD-38-30013
TE CONN/P&B CHD-38-30013
TYCO P/B ACCOUNT #354275-10-01 CHD-38-30013
TYCO ELECTRONICS / POTTER & BRUMFIELD CHD-38-30013
POTTER& BRUMFIELD / TYCO CHD-38-30013
TE Connectivity / P%26B Brand CHD-38-30013
P&B/TE CONNECTIVITY CHD-38-30013
TYCO/MIDTEX -- USE P&B 099210 CHD-38-30013
TYCO-P&B(RoHS) CHD-38-30013
Potter & Brumfield CHD-38-30013

Search for other parts like CHD-38 »