TE Connectivity / P&B CHD-38-30001

Electromechanical Relay 24VDC 10A DPDT (61.1x45.2x74.6)mm Socket Time Delay Relay

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical
CHD-38-30001 20 Buy Now »
USD
236.63 214.29 209.00 209.00 209.00
Newark 2
48M6914 4 Buy Now »
USD
182.38 159.45 159.45 159.45 159.45
24F2885 25 Buy Now »
USD
175.00 162.50 162.50 162.50 162.50
Avnet
CHD-38-30001 0 ··
USD
169.27 134.79 134.79 134.79
Onlinecomponents.com
CHD3830001 20 Buy Now »
USD
172.74 164.57 164.57 164.57 164.57
Master Electronics
CHD3830001 17 ··
USD
172.74 164.57 164.57 164.57 164.57
TTI
CHD-38-30001 0 ··
USD
192.80 192.80 192.80 192.80 192.80
Sager Electronics
1-1393137-9 0 ··
USD
165.89 159.25 159.25 159.25
Allied Electronics 2
70198578 7 Buy Now »
USD
176.10 171.21 171.21 171.21 171.21
E5331583 n/s Buy Now »
USD
223.97 223.97 223.97 223.97 223.97
Digi-Key
PB755-ND 0 ··
USD
182.00 182.00 182.00 182.00
Heilind Electronics
AMP1-1393137-9 0 ··
PEI Genesis
CHD-38-30001 0 ··
Farnell
1189414 25 Buy Now »
GBP
254.12 247.06 247.06 247.06 247.06
element14 APAC
1189414 25 Buy Now »
SGD
296.80 274.67 265.09 265.09 265.09
Electro Sonic
CHD3830001 20 Buy Now »
USD
183.10 174.44 174.44 174.44 174.44
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Electronic Supply
CHD-38-30001 13 Send RFQ »
Abacus Technologies
CHD-38-30001 250 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Summit Electronics
CHD-38-30001 Contact Send RFQ »
North Star Micro
CHD-38-30001 Contact ··
XS Micro
CHD-38-30001 Contact ··

Descriptions

CHD-38-30001=TIME DELAY REL
TE Connectivity
Delay on Make; Time Delay Relay; Input Voltage : 24 VDC; Timing Range: 1 to 10 seconds; Mounting : Plug-in; Contact Configuration: 2C DPDT
Relay Specialties
Time Delay Relays Product Highlights: CH Series Time Delay Relay Input Voltage = 24 VDC Contact Arrangement = 2 Form C, DPDT, 2 C/O Contact Rating = 10A @ 30 VDC or 277 VAC
North Star Micro
TIME DELAY RELAY, DPDT, 10S, 277VAC
Newark
RELAY TIME DELAY 1-10SEC 24VDC
Digi-Key
CHD-38-30001TIME DELAY REL
Heilind Electronics
CHD-38-30001TIME DELAY REL
PEI Genesis
TIME DELAY RELAY, DPDT, 10S, 277VAC
Farnell
Relay;SSR;Timing;Multi-Function;DPDT;Cur-Rtg 10A;Ctrl-V 24DC;Vol-Rtg 277/30AC/DC
Allied Electronics
TIME DELAY RELAY, DPDT, 10S, 277VAC
element14 APAC
Electromechanical Relay DPDT 10A 24VDC Socket
Avnet
Time Delay Relay 24VDC 10A DPDT (( 61.1mm 45.2mm 89.8mm)) Socket
Sager Electronics
CHD-38-30001=TIME DELAY REL
Onlinecomponents.com
Electromechanical Relay 24VDC 10A DPDT (61.1x45.2x74.6)mm Socket Time Delay Relay
Verical
CHD-38-30001=TIME DELAY REL
Master Electronics

Technical Specifications

Size-Width 45.2 mm
Lifecycle Status Active
Contact Current Rating 10 A
Power Rating 3 W
Coil Voltage 24 V
Size-Height 74.6 mm
Mounting Type Plug In
RoHS Non-Compliant
Input Voltage (DC) 24 V
Lead-Free Status Not Applicable
ELV Compliant Non-Compliant
Supply Voltage (DC) 24 V
Contacts Type DPDT
Size-Length 61.1 mm

Documents

Tyco Electronics
Datasheet 2 pages 13 years ago
Newark
Datasheet 2 pages 13 years ago
Allied Electronics
Datasheet 3 pages 2 years ago
Datasheet 2 pages 13 years ago
Relay Specialties
Datasheet 2 pages 13 years ago
Onlinecomponents.com
Datasheet 2 pages 13 years ago
Datasheet 2 pages 13 years ago
Datasheet 2 pages 13 years ago
Datasheet 2 pages 16 years ago
Datasheet 2 pages 4 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago

Images

Alternate Names

TE CONNECTIVITY / POTTER & BRUMFIELD CHD-38-30001
TE Connectivity / P&B Brand CHD-38-30001
TYCO / P&B CHD-38-30001
Tyco Electronics / P&B CHD-38-30001
P&B/TYCO CHD-38-30001
P&B/Tyco Electronics CHD-38-30001
TYCO ELECTRONICS / POTTER & BRUMFIELD CHD-38-30001
TE CONNECTIVITY POTTER & BRUMFIELD (VA) CHD-38-30001
Potter & Brumfield (Tyco - P&B) CHD-38-30001
P&B CHD-38-30001
TYCO ELECTRONICS POTTER & BRUMFIELD (VA) CHD-38-30001
TE CONNECTIVITY / P&B BRA CHD-38-30001
TE Connectivity / P& CHD-38-30001
T&B/TE CONNECTIVITY #155639 CHD-38-30001
TE CONN/P&B CHD-38-30001
TYCO P/B ACCOUNT #354275-10-01 CHD-38-30001
TYCO ELECTRONICS / POTTER & BRUMFIELD CHD-38-30001
POTTER& BRUMFIELD / TYCO CHD-38-30001
TE Connectivity / P%26B Brand CHD-38-30001
P&B/TE CONNECTIVITY CHD-38-30001
TYCO/MIDTEX -- USE P&B 099210 CHD-38-30001
TYCO-P&B(RoHS) CHD-38-30001
Potter & Brumfield CHD-38-30001

Search for other parts like CHD-38 »