Eaton CH222D

Fuse Holder 125A 690VAC
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorWhite
MountDIN Rail
Number of Pins2
Weight73.028372 g
Technical
Current Rating100 A
Illumination TypeIlluminated
Number of Circuits2
Number of Poles2
TerminationScrew
Voltage600 V
Voltage Rating600 V
Voltage Rating (DC)750 V

Documents

Download datasheets and manufacturer documentation for Eaton CH222D.

Electro Sonic
Datasheet5 pages20 years ago
Mouser
Datasheet4 pages19 years ago

Engineering Resources

View Evaluation kits and Reference designs for Eaton CH222D.

Descriptions

Descriptions of Eaton CH222D provided by its distributors.

Fuse Holder 125A 690VAC
FUSE HLDR CART 600V 100A DINRAIL
IND F/HOLDER PM-2 22X58MM
Unspecified Fuses CH222D

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Electronics
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • EATON ELECTRIC
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN
  • EATON CORPORATI

Technical Specifications

Physical
ColorWhite
MountDIN Rail
Number of Pins2
Weight73.028372 g
Technical
Current Rating100 A
Illumination TypeIlluminated
Number of Circuits2
Number of Poles2
TerminationScrew
Voltage600 V
Voltage Rating600 V
Voltage Rating (DC)750 V

Documents

Download datasheets and manufacturer documentation for Eaton CH222D.

Electro Sonic
Datasheet5 pages20 years ago
Mouser
Datasheet4 pages19 years ago

Compliance

Environmental Classification
RoHSCompliant