Vishay CH0603-50RJNTA

SMD Chip Resistor, 50 Ohm, ± 5%, 125 mW, 0603 [1608 Metric], Thin Film, High Frequency
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Technical
CompositionThin Film
Max Operating Temperature155 °C
Manufacturer Package IdentifierCH0603-N
Min Operating Temperature-55 °C
Power Rating125 mW
Resistance50 Ω
Schedule B8533210045
Temperature Coefficient100 ppm/°C
Tolerance5 %
Voltage Rating50 V
Dimensions
Height627 µm

Documents

Download datasheets and manufacturer documentation for Vishay CH0603-50RJNTA.

Future Electronics
Datasheet12 pages2 years ago
Upverter
Datasheet11 pages6 years ago

Inventory History

3 month trend:
+1.55%

Alternate Parts

Price @ 1000
$ 2.49
$ 2.99
$ 2.99
Stock
17,029
23,000
23,000
Authorized Distributors
5
2
2
Resistance
50 Ω
50 Ω
50 Ω
Case/Package
0603
0603
0603
Tolerance
5 %
5 %
5 %
Power Rating
125 mW
125 mW
125 mW
Composition
Thin Film
-
-
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Vishay CH0603-50RJNTA.

Descriptions

Descriptions of Vishay CH0603-50RJNTA provided by its distributors.

SMD Chip Resistor, 50 Ohm, ± 5%, 125 mW, 0603 [1608 Metric], Thin Film, High Frequency
Res Thin Film 0603 50 Ohm 5% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R
Fixed Resistor, Thin Film, 0.125W, 50ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603
CH Series 0603 50 Ohm ±5% 0.125W ±100ppm/°C High Frequency Thin Film Resistor

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/Package0603
Technical
CompositionThin Film
Max Operating Temperature155 °C
Manufacturer Package IdentifierCH0603-N
Min Operating Temperature-55 °C
Power Rating125 mW
Resistance50 Ω
Schedule B8533210045
Temperature Coefficient100 ppm/°C
Tolerance5 %
Voltage Rating50 V
Dimensions
Height627 µm

Documents

Download datasheets and manufacturer documentation for Vishay CH0603-50RJNTA.

Future Electronics
Datasheet12 pages2 years ago
Upverter
Datasheet11 pages6 years ago

Compliance

Environmental Classification
Compliance Statements
Rohs Statement5 pages12 years ago