TDK CGJ5C4C0G2H271J060AA

Mlcc, 1206, c0G, 500V, 270Pf, 0.6Mm/Tape And Reel Rohs Compliant: Yes |Tdk CGJ5C4C0G2H271J060AA
NRND

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
MountSurface Mount
Weight16.187578 mg
Technical
Capacitance270 pF
CompositionCeramic
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
TerminationSMD/SMT
Tolerance5 %
Voltage Rating500 V
Voltage Rating (DC)500 V
Dimensions
Height600 µm
Length3.2 mm
Max Length3.4 mm
Max Width1.8 mm
Min Length3 mm
Min Width1.4 mm
Thickness711.2 µm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for TDK CGJ5C4C0G2H271J060AA.

TDK
Datasheet10 pages7 years ago

Alternate Parts

Price @ 1000
$ 0.07
$ 0.07
Stock
934
155,578
155,578
Authorized Distributors
0
5
5
Capacitance
270 pF
270 pF
270 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
500 V
500 V
500 V
Tolerance
5 %
5 %
5 %
Height
600 µm
-
-

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for TDK CGJ5C4C0G2H271J060AA.

Related Parts

Descriptions

Descriptions of TDK CGJ5C4C0G2H271J060AA provided by its distributors.

Mlcc,1206,c0G,500V,270Pf,0.6Mm/Tape And Reel Rohs Compliant: Yes |Tdk CGJ5C4C0G2H271J060AA
Multilayer Ceramic Chip Capacitors, Capacitance=270pF, LxWxT:3.2x1.6x0.6mm
EIA CASE SIZE: 1206, VOLTAGE: 500, CAP VALUE: 270, TOL: +/-5%, THICKNESS: 0.60 +/-0.15
CAP 270PF 500V C0G 5% SMD 1206

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK COMPONENTS
  • FORD
  • TDK Electronics Inc
  • TDK SEMICONDUCTOR
  • TDK ELECTRONICS
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK SEMIC
  • TDK CORP OF AMERICA
  • TDK(RoHS)
  • TDK CORPORATION (VA)
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK-EPC
  • TDK ELECTRONIC
  • TDKCorpor
  • TDK Electronics Company Limite

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
MountSurface Mount
Weight16.187578 mg
Technical
Capacitance270 pF
CompositionCeramic
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
TerminationSMD/SMT
Tolerance5 %
Voltage Rating500 V
Voltage Rating (DC)500 V
Dimensions
Height600 µm
Length3.2 mm
Max Length3.4 mm
Max Width1.8 mm
Min Length3 mm
Min Width1.4 mm
Thickness711.2 µm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for TDK CGJ5C4C0G2H271J060AA.

TDK
Datasheet10 pages7 years ago

Compliance

Environmental Classification
RatingsCOTS
RoHSCompliant