TDK CGJ4J2X7R0J475K125AA

Cap Ceramic 4.7uF 6.3V X7R 10% SMD 0805 125°C Blister Plastic T/R
NRND

Price and Stock

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
MountSurface Mount
Weight5.499807 mg
Technical
Capacitance4.7 µF
CompositionCeramic
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
TerminationSMD/SMT
Tolerance10 %
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Depth1.25 mm
Height1.25 mm
Length2 mm
Max Length2.2 mm
Max Width1.45 mm
Min Length1.8 mm
Min Width1.05 mm
Thickness1.4478 mm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for TDK CGJ4J2X7R0J475K125AA.

Future Electronics
Datasheet11 pages7 years ago

Inventory History

3 month trend:
-25.00%

Alternate Parts

Price @ 1000
$ 0.279
$ 0.102
$ 0.102
Stock
14,988
172,343
172,343
Authorized Distributors
1
11
11
Capacitance
4.7 µF
4.7 µF
4.7 µF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
10 %
10 %
10 %
Height
1.25 mm
1.4 mm
1.4 mm

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for TDK CGJ4J2X7R0J475K125AA.

Related Parts

Descriptions

Descriptions of TDK CGJ4J2X7R0J475K125AA provided by its distributors.

Cap Ceramic 4.7uF 6.3V X7R 10% SMD 0805 125°C Blister Plastic T/R
Multilayer Ceramic Chip Capacitors, Capacitance=4.7μF, LxWxT:2x1.25x1.25mm
EIA CASE SIZE: 0805, VOLTAGE: 6.3, CAP VALUE: 4700000, TOL: +/-10%, THICKNESS: 1.25 ± 0.20
Capacitance:4.7µF; Voltage(DC):6.3V; Capacitor Case / Package:0805 [2012 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:CGJ Series; Product Length:2.01mm; Product Width:1.25mm; Qualification:- RoHS Compliant: Yes

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK COMPONENTS
  • FORD
  • TDK Electronics Inc
  • TDK SEMICONDUCTOR
  • TDK ELECTRONICS
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK SEMIC
  • TDK CORP OF AMERICA
  • TDK(RoHS)
  • TDK CORPORATION (VA)
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK-EPC
  • TDK ELECTRONIC
  • TDKCorpor
  • TDK Electronics Company Limite

Part Number Aliases

This part may be known by these alternate part numbers:

  • CGJ4J2X7R0J475K125AA.

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
MountSurface Mount
Weight5.499807 mg
Technical
Capacitance4.7 µF
CompositionCeramic
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
TerminationSMD/SMT
Tolerance10 %
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Depth1.25 mm
Height1.25 mm
Length2 mm
Max Length2.2 mm
Max Width1.45 mm
Min Length1.8 mm
Min Width1.05 mm
Thickness1.4478 mm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for TDK CGJ4J2X7R0J475K125AA.

Future Electronics
Datasheet11 pages7 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RatingsCOTS
RoHSCompliant