TDK CGJ2B3X7R1H333K050BB

Cap Ceramic 0.033uF 50V X7R 10% SMD 0402 125°C Punched Paper T/R
NRND
In Stock

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
MountSurface Mount
Weight652.039032 µg
Technical
Capacitance33 nF
CompositionCeramic
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape (CT)
TerminationSMD/SMT
Tolerance10 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Height500 µm
Length1 mm
Max Length1.05 mm
Max Width550 µm
Min Length950 µm
Min Width450 µm
Thickness508 µm
Width500 µm

Documents

Download datasheets and manufacturer documentation for TDK CGJ2B3X7R1H333K050BB.

TDK
Datasheet11 pages7 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.036
$ 0.01
$ 0.01
Stock
11,393
5,385,840
5,385,840
Authorized Distributors
1
13
13
Capacitance
33 nF
33 nF
33 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
500 µm
500 µm
500 µm

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for TDK CGJ2B3X7R1H333K050BB.

Related Parts

Descriptions

Descriptions of TDK CGJ2B3X7R1H333K050BB provided by its distributors.

Cap Ceramic 0.033uF 50V X7R 10% SMD 0402 125°C Punched Paper T/R
Mlcc,0402,x7R,50V,33Nf,0.5Mm/Tape And Reel Rohs Compliant: Yes |Tdk CGJ2B3X7R1H333K050BB
Multilayer Ceramic Chip Capacitors, Capacitance=33nF, LxWxT:1x0.5x0.5mm
EIA CASE SIZE: 0402, VOLTAGE: 50, CAP VALUE: 333, TOL: +/-10%, THICKNESS: 0.50 ± 0.05

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK COMPONENTS
  • FORD
  • TDK Electronics Inc
  • TDK SEMICONDUCTOR
  • TDK ELECTRONICS
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK SEMIC
  • TDK CORP OF AMERICA
  • TDK(RoHS)
  • TDK CORPORATION (VA)
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK-EPC
  • TDK ELECTRONIC
  • TDKCorpor
  • TDK Electronics Company Limite

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
MountSurface Mount
Weight652.039032 µg
Technical
Capacitance33 nF
CompositionCeramic
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape (CT)
TerminationSMD/SMT
Tolerance10 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Height500 µm
Length1 mm
Max Length1.05 mm
Max Width550 µm
Min Length950 µm
Min Width450 µm
Thickness508 µm
Width500 µm

Documents

Download datasheets and manufacturer documentation for TDK CGJ2B3X7R1H333K050BB.

TDK
Datasheet11 pages7 years ago

Compliance

Environmental Classification
RatingsCOTS
RoHSCompliant