TDK CGB4B3X5R1C225K055AB

Multilayer Ceramic Capacitor, 2.2 uF, 16 V, ± 10%, X5R, 0805 [2012 Metric]
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
MaterialCeramic
MountSurface Mount
Technical
Capacitance2.2 µF
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Tolerance10 %
Voltage Rating16 V
Dimensions
Height550 µm
Length2 mm
Max Length2.2 mm
Max Width1.45 mm
Min Length1.8 mm
Min Width1.05 mm
Thickness558.8 µm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for TDK CGB4B3X5R1C225K055AB.

TDK
Datasheet9 pages4 years ago

Inventory History

3 month trend:
+24.59%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for TDK CGB4B3X5R1C225K055AB.

Related Parts

Descriptions

Descriptions of TDK CGB4B3X5R1C225K055AB provided by its distributors.

Multilayer Ceramic Capacitor, 2.2 uF, 16 V, ± 10%, X5R, 0805 [2012 Metric]
Mlcc,0805,x5R,16V,2.2Μf,0.55Mm/Tape And Reel Rohs Compliant: Yes |Tdk CGB4B3X5R1C225K055AB
Multilayer Ceramic Chip Capacitors, Capacitance=2.2μF, LxWxT:2x1.25xmm
EIA CASE SIZE: 0805, VOLTAGE: 16, CAP VALUE: 225, TOL: +/-10%, THICKNESS: 0.55MAX.

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK COMPONENTS
  • FORD
  • TDK Electronics Inc
  • TDK SEMICONDUCTOR
  • TDK ELECTRONICS
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK SEMIC
  • TDK CORP OF AMERICA
  • TDK(RoHS)
  • TDK CORPORATION (VA)
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK-EPC
  • TDK ELECTRONIC
  • TDKCorpor
  • TDK Electronics Company Limite

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
MaterialCeramic
MountSurface Mount
Technical
Capacitance2.2 µF
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Tolerance10 %
Voltage Rating16 V
Dimensions
Height550 µm
Length2 mm
Max Length2.2 mm
Max Width1.45 mm
Min Length1.8 mm
Min Width1.05 mm
Thickness558.8 µm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for TDK CGB4B3X5R1C225K055AB.

TDK
Datasheet9 pages4 years ago

Compliance

Environmental Classification
RoHSCompliant