TDK CGA9N3X7R2E105M230KA

Multilayer Ceramic Capacitor, 1 uF, 250 V, ± 20%, X7R, 2220 [5750 Metric]
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2220
Case Code (Imperial)2220
Case Code (Metric)5750
MaterialCeramic
MountSurface Mount
Technical
Capacitance1 µF
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape (CT)
Tolerance20 %
Voltage Rating250 V
Dimensions
Height2.8 mm
Length5.7 mm
Max Length6.1 mm
Max Width5.4 mm
Min Length5.3 mm
Min Width4.6 mm
Thickness2.4892 mm
Width5 mm

Documents

Download datasheets and manufacturer documentation for TDK CGA9N3X7R2E105M230KA.

Farnell
Datasheet18 pages5 years ago
Upverter
Datasheet38 pages4 years ago

Inventory History

3 month trend:
-2.86%

Alternate Parts

Price @ 1000
$ 0.451
$ 0.378
$ 0.378
Stock
15,368
89,405
89,405
Authorized Distributors
7
5
5
Capacitance
1 µF
1 µF
1 µF
Dielectric
-
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2220
2220
2220
Voltage Rating (DC)
-
250 V
250 V
Tolerance
20 %
20 %
20 %
Height
2.8 mm
2.5 mm
2.5 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for TDK CGA9N3X7R2E105M230KA.

Related Parts

Descriptions

Descriptions of TDK CGA9N3X7R2E105M230KA provided by its distributors.

Multilayer Ceramic Capacitor, 1 uF, 250 V, ± 20%, X7R, 2220 [5750 Metric]
Multilayer Ceramic Chip Capacitors, Capacitance=1μF, LxWxT:5.7x5x2.3mm
2220 (5750Metric) CERAMIC CAPACITOR CGA 250V 1muF ±20% X7R
Cap, 1Uf, 250V, Mlcc, 2220 Rohs Compliant: Yes |Tdk CGA9N3X7R2E105M230KA
EIA CASE SIZE: 2220, VOLTAGE: 250, CAP VALUE: 105, TOL: +/-20%, THICKNESS: 2.30 ± 0.20

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK COMPONENTS
  • FORD
  • TDK Electronics Inc
  • TDK SEMICONDUCTOR
  • TDK ELECTRONICS
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK SEMIC
  • TDK CORP OF AMERICA
  • TDK(RoHS)
  • TDK CORPORATION (VA)
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK-EPC
  • TDK ELECTRONIC
  • TDKCorpor
  • TDK Electronics Company Limite

Technical Specifications

Physical
Case/Package2220
Case Code (Imperial)2220
Case Code (Metric)5750
MaterialCeramic
MountSurface Mount
Technical
Capacitance1 µF
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape (CT)
Tolerance20 %
Voltage Rating250 V
Dimensions
Height2.8 mm
Length5.7 mm
Max Length6.1 mm
Max Width5.4 mm
Min Length5.3 mm
Min Width4.6 mm
Thickness2.4892 mm
Width5 mm

Documents

Download datasheets and manufacturer documentation for TDK CGA9N3X7R2E105M230KA.

Farnell
Datasheet18 pages5 years ago
Upverter
Datasheet38 pages4 years ago

Compliance

Environmental Classification
RatingsAEC-Q200
RoHSCompliant