TDK CGA8N2X7R2A105K230KA

Cap Ceramic 1uF 100V X7R 10% Pad SMD 1812 125C Automotive T/R
NRND

Technical Specifications

Physical
Case/Package1812
Case Code (Imperial)1812
Case Code (Metric)4532
MaterialCeramic
MountSurface Mount
Weight26.988746 mg
Technical
Capacitance1 µF
CompositionCeramic
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
TerminationSMD/SMT
Tolerance10 %
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Depth3.2 mm
Height1.6 mm
Length4.5 mm
Max Length4.9 mm
Max Width3.6 mm
Min Length4.1 mm
Min Width2.8 mm
Thickness2.3114 mm
Width3.2 mm

Documents

Download datasheets and manufacturer documentation for TDK CGA8N2X7R2A105K230KA.

TDK
Datasheet18 pages5 years ago
Upverter
Datasheet38 pages4 years ago

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 0.317
$ 0.376
$ 0.376
Stock
9,039
1,006,116
1,006,116
Authorized Distributors
1
16
16
Capacitance
1 µF
1 µF
1 µF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
PCB, Surface Mount
PCB, Surface Mount
Case/Package
1812
1812
1812
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
10 %
10 %
10 %
Height
1.6 mm
2.29 mm
2.29 mm

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for TDK CGA8N2X7R2A105K230KA.

Related Parts

Descriptions

Descriptions of TDK CGA8N2X7R2A105K230KA provided by its distributors.

Cap Ceramic 1uF 100V X7R 10% Pad SMD 1812 125C Automotive T/R
Mlcc,1812,x7R,100V,1Μf,2.3Mm/Tape And Reel Rohs Compliant: Yes |Tdk CGA8N2X7R2A105K230KA
1812 (4532Metric) CERAMIC CAPACITOR CGA 100V 1muF ±10% X7R
Multilayer Ceramic Chip Capacitors, Capacitance=1μF, LxWxT:4.5x3.2x2.3mm
EIA CASE SIZE: 1812, VOLTAGE: 100, CAP VALUE: 1000000, TOL: +/-10%, THICKNESS: 2.30 ± 0.20
CAP 1.0UF 100V X7R 10% SMD 1812

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK COMPONENTS
  • FORD
  • TDK Electronics Inc
  • TDK SEMICONDUCTOR
  • TDK ELECTRONICS
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK SEMIC
  • TDK CORP OF AMERICA
  • TDK(RoHS)
  • TDK CORPORATION (VA)
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK-EPC
  • TDK ELECTRONIC
  • TDKCorpor
  • TDK Electronics Company Limite

Technical Specifications

Physical
Case/Package1812
Case Code (Imperial)1812
Case Code (Metric)4532
MaterialCeramic
MountSurface Mount
Weight26.988746 mg
Technical
Capacitance1 µF
CompositionCeramic
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
TerminationSMD/SMT
Tolerance10 %
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Depth3.2 mm
Height1.6 mm
Length4.5 mm
Max Length4.9 mm
Max Width3.6 mm
Min Length4.1 mm
Min Width2.8 mm
Thickness2.3114 mm
Width3.2 mm

Documents

Download datasheets and manufacturer documentation for TDK CGA8N2X7R2A105K230KA.

TDK
Datasheet18 pages5 years ago
Upverter
Datasheet38 pages4 years ago

Compliance

Environmental Classification
RatingsAEC-Q200
RoHSCompliant