TDK CGA7L1C0G3F330K160KA

Multilayer Ceramic Capacitor, 33 pF, 3000 V, ± 10%, C0G (NP0), 1808 [4520 Metric]
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1808
Case Code (Imperial)1808
Case Code (Metric)4520
MountSurface Mount
Technical
Capacitance33 pF
CompositionCeramic
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape (CT)
TerminationSMD/SMT
Tolerance10 %
Voltage Rating3 kV
Voltage Rating (DC)3 kV
Dimensions
Height1.6 mm
Length4.5 mm
Max Length4.9 mm
Max Width2.2 mm
Min Length4.1 mm
Min Width1.8 mm
Thickness1.8034 mm
Width2 mm

Documents

Download datasheets and manufacturer documentation for TDK CGA7L1C0G3F330K160KA.

TDK
Datasheet7 pages3 years ago

Inventory History

3 month trend:
-12.52%

Alternate Parts

Price @ 1000
$ 0.264
$ 0.191
$ 0.191
Stock
96,355
41,313
41,313
Authorized Distributors
4
8
8
Capacitance
33 pF
33 pF
33 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1808
1808
1808
Voltage Rating (DC)
3 kV
3 kV
3 kV
Tolerance
10 %
10 %
10 %
Height
1.6 mm
1.6 mm
1.6 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for TDK CGA7L1C0G3F330K160KA.

Related Parts

Descriptions

Descriptions of TDK CGA7L1C0G3F330K160KA provided by its distributors.

Multilayer Ceramic Capacitor, 33 pF, 3000 V, ± 10%, C0G (NP0), 1808 [4520 Metric]
Cap Ceramic 33pF 3000V C0G 10% Pad SMD 1808 125C Automotive T/R
Mlcc,1808,c0G,3000V,33Pf,1.6Mm/Tape And Reel Rohs Compliant: Yes |Tdk CGA7L1C0G3F330K160KA
Multilayer Ceramic Chip Capacitors, Capacitance=33pF, LxWxT:4.5x2x1.6mm
EIA CASE SIZE: 1808, VOLTAGE: 3000, CAP VALUE: 330, TOL: +/-10%, THICKNESS: 1.60 ± 0.20

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK COMPONENTS
  • FORD
  • TDK Electronics Inc
  • TDK SEMICONDUCTOR
  • TDK ELECTRONICS
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK SEMIC
  • TDK CORP OF AMERICA
  • TDK(RoHS)
  • TDK CORPORATION (VA)
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK-EPC
  • TDK ELECTRONIC
  • TDKCorpor
  • TDK Electronics Company Limite

Technical Specifications

Physical
Case/Package1808
Case Code (Imperial)1808
Case Code (Metric)4520
MountSurface Mount
Technical
Capacitance33 pF
CompositionCeramic
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape (CT)
TerminationSMD/SMT
Tolerance10 %
Voltage Rating3 kV
Voltage Rating (DC)3 kV
Dimensions
Height1.6 mm
Length4.5 mm
Max Length4.9 mm
Max Width2.2 mm
Min Length4.1 mm
Min Width1.8 mm
Thickness1.8034 mm
Width2 mm

Documents

Download datasheets and manufacturer documentation for TDK CGA7L1C0G3F330K160KA.

TDK
Datasheet7 pages3 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RatingsAEC-Q200
RoHSCompliant