TDK CGA5L3X8R1E225M160AD

Multilayer Ceramic Capacitor, 2.2 uF, 25 V, ± 20%, X8R, 1206 [3216 Metric]
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
MaterialCeramic
MountSurface Mount
Weight16.187578 mg
Technical
Capacitance2.2 µF
DielectricX8R
Max Operating Temperature150 °C
Min Operating Temperature-55 °C
PackagingCut Tape (CT)
Tolerance20 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Height1.6 mm
Length3.2 mm
Max Length3.5 mm
Max Width1.9 mm
Min Length3.1 mm
Min Width1.5 mm
Thickness1.6002 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for TDK CGA5L3X8R1E225M160AD.

TDK
Datasheet16 pages4 years ago
Upverter
Datasheet14 pages7 years ago

Alternate Parts

Price @ 1000
$ 0.329
$ 0.219
$ 0.219
Stock
1
30,139
30,139
Authorized Distributors
3
7
7
Capacitance
2.2 µF
2.2 µF
2.2 µF
Dielectric
X8R
X8R
X8R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
Height
1.6 mm
1.6 mm
1.6 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for TDK CGA5L3X8R1E225M160AD.

Related Parts

Descriptions

Descriptions of TDK CGA5L3X8R1E225M160AD provided by its distributors.

Multilayer Ceramic Capacitor, 2.2 uF, 25 V, ± 20%, X8R, 1206 [3216 Metric]
Multilayer Ceramic Chip Capacitors, Capacitance=2.2μF, LxWxT:3.2x1.6x1.6mm
Mlcc,1206,x8R,25V,2.2Μf,1.6Mm/Tape And Reel Rohs Compliant: Yes |Tdk CGA5L3X8R1E225M160AD
EIA CASE SIZE: 1206, VOLTAGE: 25, CAP VALUE: 225, TOL: +/-20%, THICKNESS: 1.60 +0.30,-0.10

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK COMPONENTS
  • FORD
  • TDK Electronics Inc
  • TDK SEMICONDUCTOR
  • TDK ELECTRONICS
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK SEMIC
  • TDK CORP OF AMERICA
  • TDK(RoHS)
  • TDK CORPORATION (VA)
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK-EPC
  • TDK ELECTRONIC
  • TDKCorpor
  • TDK Electronics Company Limite

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
MaterialCeramic
MountSurface Mount
Weight16.187578 mg
Technical
Capacitance2.2 µF
DielectricX8R
Max Operating Temperature150 °C
Min Operating Temperature-55 °C
PackagingCut Tape (CT)
Tolerance20 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Height1.6 mm
Length3.2 mm
Max Length3.5 mm
Max Width1.9 mm
Min Length3.1 mm
Min Width1.5 mm
Thickness1.6002 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for TDK CGA5L3X8R1E225M160AD.

TDK
Datasheet16 pages4 years ago
Upverter
Datasheet14 pages7 years ago

Compliance

Environmental Classification
RatingsAEC-Q200
RoHSCompliant