TDK CGA4C2C0G1H272J060AD

Multilayer Ceramic Capacitor, 2700 pF, 50 V, ± 5%, C0G (NP0), 0805 [2012 Metric]
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
MaterialCeramic
MountSurface Mount
Weight5.499807 mg
Technical
Capacitance2.7 nF
CompositionCeramic
DielectricC0G
Max Operating Temperature125 °C
Manufacturer Package Identifier0805 (2012 metric)
Min Operating Temperature-55 °C
PackagingDigi-Reel®
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Height600 µm
Lead Pitch5.6896 mm
Length2 mm
Max Length2.25 mm
Max Width1.5 mm
Min Length1.75 mm
Min Width1 mm
Thickness609.6 µm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for TDK CGA4C2C0G1H272J060AD.

TDK
Datasheet16 pages4 years ago
Upverter
Datasheet14 pages7 years ago
Datasheet14 pages10 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for TDK CGA4C2C0G1H272J060AD.

Related Parts

Descriptions

Descriptions of TDK CGA4C2C0G1H272J060AD provided by its distributors.

Multilayer Ceramic Capacitor, 2700 pF, 50 V, ± 5%, C0G (NP0), 0805 [2012 Metric]
Mlcc,0805,c0G,50V,2.7Nf,0.6Mm/Tape And Reel Rohs Compliant: Yes |Tdk CGA4C2C0G1H272J060AD
Multilayer Ceramic Chip Capacitors, Capacitance=2.7nF, LxWxT:2x1.25x0.6mm
EIA CASE SIZE: 0805, VOLTAGE: 50, CAP VALUE: 272, TOL: +/-5%, THICKNESS: 0.60 ± 0.15

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK COMPONENTS
  • FORD
  • TDK Electronics Inc
  • TDK SEMICONDUCTOR
  • TDK ELECTRONICS
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK SEMIC
  • TDK CORP OF AMERICA
  • TDK(RoHS)
  • TDK CORPORATION (VA)
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK-EPC
  • TDK ELECTRONIC
  • TDKCorpor
  • TDK Electronics Company Limite

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
MaterialCeramic
MountSurface Mount
Weight5.499807 mg
Technical
Capacitance2.7 nF
CompositionCeramic
DielectricC0G
Max Operating Temperature125 °C
Manufacturer Package Identifier0805 (2012 metric)
Min Operating Temperature-55 °C
PackagingDigi-Reel®
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Height600 µm
Lead Pitch5.6896 mm
Length2 mm
Max Length2.25 mm
Max Width1.5 mm
Min Length1.75 mm
Min Width1 mm
Thickness609.6 µm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for TDK CGA4C2C0G1H272J060AD.

TDK
Datasheet16 pages4 years ago
Upverter
Datasheet14 pages7 years ago
Datasheet14 pages10 years ago

Compliance

Environmental Classification
RatingsAEC-Q200
RoHSCompliant