TDK CGA3E3X8R1E224M080AB

Multilayer Ceramic Capacitor, 0.22 uF, 25 V, ± 20%, X8R, 0603 [1608 Metric]
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
MaterialCeramic
MountSurface Mount
Weight2.012816 mg
Technical
Capacitance220 nF
DielectricX8R
FeaturesHigh Temperature
Max Operating Temperature150 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
Tolerance20 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Height800 µm
Length1.6 mm
Max Length1.75 mm
Max Width950 µm
Min Length1.45 mm
Min Width650 µm
Thickness889 µm
Width800 µm

Documents

Download datasheets and manufacturer documentation for TDK CGA3E3X8R1E224M080AB.

TDK
Datasheet16 pages5 years ago
Future Electronics
Datasheet14 pages9 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.073
$ 0.062
$ 0.062
Stock
100,982
24,503
24,503
Authorized Distributors
5
5
5
Capacitance
220 nF
220 nF
220 nF
Dielectric
X8R
X8R
X8R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
Height
800 µm
800 µm
800 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for TDK CGA3E3X8R1E224M080AB.

Related Parts

Descriptions

Descriptions of TDK CGA3E3X8R1E224M080AB provided by its distributors.

Multilayer Ceramic Capacitor, 0.22 uF, 25 V, ± 20%, X8R, 0603 [1608 Metric]
Multilayer Ceramic Chip Capacitors, Capacitance=0.22μF, LxWxT:1.6x0.8x0.8mm
Mlcc,0603,x8R,25V,0.22Μf,0.8Mm/Tape And Reel Rohs Compliant: Yes |Tdk CGA3E3X8R1E224M080AB
EIA CASE SIZE: 0603, VOLTAGE: 25, CAP VALUE: 224, TOL: +/-20%, THICKNESS: 0.80 ± 0.15
CGA CERAMIC CAPACITOR 0603 (1608Metric) Ceramic Capacitor 0.063Lx0.031W 1.60mmx0.80mm X8R ±20% 0.22muF

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK COMPONENTS
  • FORD
  • TDK Electronics Inc
  • TDK SEMICONDUCTOR
  • TDK ELECTRONICS
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK SEMIC
  • TDK CORP OF AMERICA
  • TDK(RoHS)
  • TDK CORPORATION (VA)
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK-EPC
  • TDK ELECTRONIC
  • TDKCorpor
  • TDK Electronics Company Limite

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
MaterialCeramic
MountSurface Mount
Weight2.012816 mg
Technical
Capacitance220 nF
DielectricX8R
FeaturesHigh Temperature
Max Operating Temperature150 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
Tolerance20 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Height800 µm
Length1.6 mm
Max Length1.75 mm
Max Width950 µm
Min Length1.45 mm
Min Width650 µm
Thickness889 µm
Width800 µm

Documents

Download datasheets and manufacturer documentation for TDK CGA3E3X8R1E224M080AB.

TDK
Datasheet16 pages5 years ago
Future Electronics
Datasheet14 pages9 years ago

Compliance

Environmental Classification
RatingsAEC-Q200
RoHSCompliant