TDK CGA3E3X7R1E334K080AB

Multilayer Ceramic Capacitor, 0.33 uF, 25 V, ± 10%, X7R, 0603 [1608 Metric]
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
MaterialCeramic
MountSurface Mount
Technical
Capacitance330 nF
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Schedule B8532240020
Tolerance10 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Height1.1 mm
Length1.6 mm
Max Length1.7 mm
Max Width900 µm
Min Length1.5 mm
Min Width700 µm
Thickness889 µm
Width800 µm

Documents

Download datasheets and manufacturer documentation for TDK CGA3E3X7R1E334K080AB.

TDK
Datasheet23 pages3 years ago
Farnell
Datasheet20 pages9 years ago
TME
Datasheet23 pages2 years ago
Upverter
Datasheet38 pages4 years ago
Datasheet31 pages9 years ago
Arrow.cn
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+200%

Alternate Parts

Price @ 1000
$ 0.028
$ 0.023
$ 0.023
Stock
832,273
2,173,215
2,173,215
Authorized Distributors
13
14
14
Capacitance
330 nF
330 nF
330 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
10 %
10 %
10 %
Height
1.1 mm
900 µm
900 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for TDK CGA3E3X7R1E334K080AB.

Related Parts

Descriptions

Descriptions of TDK CGA3E3X7R1E334K080AB provided by its distributors.

Multilayer Ceramic Capacitor, 0.33 uF, 25 V, ± 10%, X7R, 0603 [1608 Metric]
Cap Ceramic 0.33uF 25V X7R 10% Pad SMD 0603 125C Low ESR Automotive AEC-Q200 T/R
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 0603
0603 (1608Metric) CERAMIC CAPACITOR CGA 25V 0.33muF ±10% X7R
Multilayer Ceramic Chip Capacitors, Capacitance=0.33μF, LxWxT:1.6x0.8x0.8mm
EIA CASE SIZE: 0603, VOLTAGE: 25, CAP VALUE: 334, TOL: +/-10%, THICKNESS: 0.80 ± 0.10
CAP, 0.33UF, 25V, X76, 0603; Capacitance:0.33µF; Voltage(DC):25V; Capacitor Case / Package:0603 [1608 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:CGA Conductive Epoxy Series; Product Width:0.8mmRoHS Compliant: Yes
Capacitance nF = 330 / Rated Voltage V = 25 / Tolerance = ±10 % / Ceramic Dielectric = X7R / Package Type = 0603 / Termination Type = Wraparound / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = CGA / Length mm = 1.6 / Width mm = 0.8 / Height mm = 0.8 / Packaging = Reel

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK COMPONENTS
  • FORD
  • TDK Electronics Inc
  • TDK SEMICONDUCTOR
  • TDK ELECTRONICS
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK SEMIC
  • TDK CORP OF AMERICA
  • TDK(RoHS)
  • TDK CORPORATION (VA)
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK-EPC
  • TDK ELECTRONIC
  • TDKCorpor
  • TDK Electronics Company Limite

Part Number Aliases

This part may be known by these alternate part numbers:

  • CGA3E3X7R1E334K080AB.

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
MaterialCeramic
MountSurface Mount
Technical
Capacitance330 nF
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Schedule B8532240020
Tolerance10 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Height1.1 mm
Length1.6 mm
Max Length1.7 mm
Max Width900 µm
Min Length1.5 mm
Min Width700 µm
Thickness889 µm
Width800 µm

Documents

Download datasheets and manufacturer documentation for TDK CGA3E3X7R1E334K080AB.

TDK
Datasheet23 pages3 years ago
Farnell
Datasheet20 pages9 years ago
TME
Datasheet23 pages2 years ago
Upverter
Datasheet38 pages4 years ago
Datasheet31 pages9 years ago
Arrow.cn
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RatingsAEC-Q200
RoHSCompliant