TDK CGA3E2C0G1H470J080AA

Multilayer Ceramic Capacitor, 47 pF, 50 V, ± 5%, C0G (NP0), 0603 [1608 Metric]
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
MaterialCeramic
MountSurface Mount
Weight2.012816 mg
Technical
Capacitance47 pF
CompositionCeramic
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
Schedule B8532240020
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth800 µm
Height800 µm
Length1.6 mm
Max Length1.7 mm
Max Width900 µm
Min Length1.5 mm
Min Width700 µm
Thickness889 µm
Width800 µm

Documents

Download datasheets and manufacturer documentation for TDK CGA3E2C0G1H470J080AA.

TDK
Datasheet23 pages3 years ago
Newark
Datasheet20 pages9 years ago
Datasheet20 pages9 years ago
Farnell
Datasheet19 pages10 years ago
Datasheet23 pages2 years ago
TME
Datasheet23 pages2 years ago
Upverter
Datasheet38 pages4 years ago
Future Electronics
Datasheet2 pages0 years ago
Arrow.cn
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-53.50%

Alternate Parts

Price @ 1000
$ 0.02
$ 0.009
$ 0.025
$ 0.021
$ 0.038
$ 0.034
$ 0.018
$ 0.01
$ 0.014
$ 0.006
$ 0.017
Stock
2,400,516
28,802,984
5,584,958
10,485,998
5,440,354
5,593,509
1,711,322
10,852,424
507,707
31,297,430
3,347,182
Authorized Distributors
13
14
17
11
8
11
13
13
13
10
6
Capacitance
47 pF
47 pF
47 pF
47 pF
47 pF
47 pF
47 pF
47 pF
47 pF
47 pF
47 pF
Dielectric
C0G
C0G
C0G
C0G
C0G
C0G
C0G
C0G
-
C0G
C0G
Mount
Surface Mount
Surface Mount
PCB, Surface Mount
Surface Mount
Surface Mount
Surface Mount
Surface Mount
Surface Mount
-
-
Surface Mount
Case/Package
0603
0603
0603
0603
0603
0603
0603
0603
0603
0603
0603
Voltage Rating (DC)
50 V
50 V
50 V
50 V
50 V
50 V
50 V
-
-
50 V
50 V
Tolerance
5 %
5 %
5 %
5 %
5 %
5 %
5 %
5 %
-
5 %
5 %
Height
800 µm
800 µm
800 µm
800 µm
800 µm
800 µm
800 µm
800 µm
900 µm
-
800 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for TDK CGA3E2C0G1H470J080AA.

Related Parts

Descriptions

Descriptions of TDK CGA3E2C0G1H470J080AA provided by its distributors.

Multilayer Ceramic Capacitor, 47 pF, 50 V, ± 5%, C0G (NP0), 0603 [1608 Metric]
Cap Ceramic 47pF 50V C0G 5% Pad SMD 0603 125°C Low ESR Automotive T/R
CERAMIC CAPACITOR, 47PF, 50V, C0G, 0603, FULL REEL
Multilayer Ceramic Chip Capacitors, Capacitance=47pF, LxWxT:1.6x0.8x0.8mm
EIA CASE SIZE: 0603, VOLTAGE: 50, CAP VALUE: 47, TOL: +/-5%, THICKNESS: 0.80 ± 0.10
Capacitance pF = 47 / Rated Voltage V = 50 / Tolerance = ±5 % / Ceramic Dielectric = C0G / Package Type = 0603 / Termination Type = Wraparound / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = CGA / Length mm = 1.6 / Width mm = 0.8 / Height mm = 0.8 / Packaging = Reel

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK COMPONENTS
  • FORD
  • TDK Electronics Inc
  • TDK SEMICONDUCTOR
  • TDK ELECTRONICS
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK SEMIC
  • TDK CORP OF AMERICA
  • TDK(RoHS)
  • TDK CORPORATION (VA)
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK-EPC
  • TDK ELECTRONIC
  • TDKCorpor
  • TDK Electronics Company Limite

Part Number Aliases

This part may be known by these alternate part numbers:

  • CGA3E2C0G1H470J080AA.

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
MaterialCeramic
MountSurface Mount
Weight2.012816 mg
Technical
Capacitance47 pF
CompositionCeramic
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
Schedule B8532240020
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth800 µm
Height800 µm
Length1.6 mm
Max Length1.7 mm
Max Width900 µm
Min Length1.5 mm
Min Width700 µm
Thickness889 µm
Width800 µm

Documents

Download datasheets and manufacturer documentation for TDK CGA3E2C0G1H470J080AA.

TDK
Datasheet23 pages3 years ago
Newark
Datasheet20 pages9 years ago
Datasheet20 pages9 years ago
Farnell
Datasheet19 pages10 years ago
Datasheet23 pages2 years ago
TME
Datasheet23 pages2 years ago
Upverter
Datasheet38 pages4 years ago
Future Electronics
Datasheet2 pages0 years ago
Arrow.cn
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RatingsAEC-Q200
REACH SVHCNo SVHC
RoHSCompliant