TDK CGA3E2C0G1H222J

Cap Ceramic 0.0022uF 50V C0G 5% Pad SMD 0603 125C Low ESR Automotive T/R
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
MaterialCeramic
Technical
Capacitance2.2 nF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Height1.1 mm

Documents

Download datasheets and manufacturer documentation for TDK CGA3E2C0G1H222J.

Master Electronics
Datasheet23 pages3 years ago
Upverter
Datasheet38 pages4 years ago
Farnell
Datasheet8 pages11 years ago
Datasheet8 pages22 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.02
$ 0.02
Stock
2,470
8,182,586
8,182,586
Authorized Distributors
3
13
13
Capacitance
2.2 nF
220 pF
220 pF
Dielectric
C0G
C0G
C0G
Mount
-
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
5 %
5 %
5 %
Height
1.1 mm
800 µm
800 µm

Engineering Resources

View Evaluation kits and Reference designs for TDK CGA3E2C0G1H222J.

Descriptions

Descriptions of TDK CGA3E2C0G1H222J provided by its distributors.

Cap Ceramic 0.0022uF 50V C0G 5% Pad SMD 0603 125C Low ESR Automotive T/R
Case:C1608, T.C:C0G, Voltage:1H, Cap Value:222, Tol:J, Thickness:0.8, E series: 3
CAP CER 2200PF 50V 5% NP0 0603
CAPACITOR, 2200PF, 0603, 50V, +/-5%; Capacitance:2200pF; Capacitance Tolerance:± 5%; Dielectric Characteristic:C0G / NP0; Voltage Rating:50V; Capacitor Case Style:0603 [1608 Metric]; Capacitor Terminals:SMD; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK COMPONENTS
  • FORD
  • TDK Electronics Inc
  • TDK SEMICONDUCTOR
  • TDK ELECTRONICS
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK SEMIC
  • TDK CORP OF AMERICA
  • TDK(RoHS)
  • TDK CORPORATION (VA)
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK-EPC
  • TDK ELECTRONIC
  • TDKCorpor
  • TDK Electronics Company Limite

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
MaterialCeramic
Technical
Capacitance2.2 nF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Height1.1 mm

Documents

Download datasheets and manufacturer documentation for TDK CGA3E2C0G1H222J.

Master Electronics
Datasheet23 pages3 years ago
Upverter
Datasheet38 pages4 years ago
Farnell
Datasheet8 pages11 years ago
Datasheet8 pages22 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant