TDK CGA3E1X7R1E105M080AC

Multilayer Ceramic Capacitor, 1 uF, 25 V, ± 20%, X7R, 0603 [1608 Metric]
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
MaterialCeramic
MountSurface Mount
Weight2.012816 mg
Technical
Capacitance1 µF
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape (CT)
Schedule B8532240020
TerminationSMD/SMT
Tolerance20 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Height800 µm
Length1.6 mm
Max Length1.7 mm
Max Width900 µm
Min Length1.5 mm
Min Width700 µm
Thickness889 µm
Width800 µm

Documents

Download datasheets and manufacturer documentation for TDK CGA3E1X7R1E105M080AC.

TDK
Datasheet23 pages3 years ago
Newark
Datasheet20 pages9 years ago
TME
Datasheet23 pages2 years ago
Upverter
Datasheet38 pages4 years ago
Future Electronics
Datasheet55 pages9 years ago
Arrow.cn
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-19.80%

Alternate Parts

Price @ 1000
$ 0.028
$ 0.101
$ 0.101
Stock
1,626,246
145,970
145,970
Authorized Distributors
12
10
10
Capacitance
1 µF
1 µF
1 µF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
Height
800 µm
800 µm
800 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for TDK CGA3E1X7R1E105M080AC.

Related Parts

Descriptions

Descriptions of TDK CGA3E1X7R1E105M080AC provided by its distributors.

Multilayer Ceramic Capacitor, 1 uF, 25 V, ± 20%, X7R, 0603 [1608 Metric]
Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603
Cap Ceramic 1uF 25V X7R 20% Pad SMD 0603 125°C Low ESR Automotive T/R
0603 (1608Metric) CERAMIC CAPACITOR CGA 25V 1muF ±20% X7R
Multilayer Ceramic Chip Capacitors, Capacitance=1μF, LxWxT:1.6x0.8x0.8mm
EIA CASE SIZE: 0603, VOLTAGE: 25, CAP VALUE: 105, TOL: +/-20%, THICKNESS: 0.80 ± 0.10
Ceramic Capacitor 1uF, 25V, 0603, ±20 %
CAP, 1UF, 25V, MLCC, 0603; Capacitance:1µF; Voltage(DC):25V; Capacitor Case / Package:0603 [1608 Metric]; Capacitance Tolerance:± 20%; Dielectric Characteristic:X7R; Product Range:CGA Conductive Epoxy Series; Product Length:1.6mm RoHS Compliant: Yes

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK COMPONENTS
  • FORD
  • TDK Electronics Inc
  • TDK SEMICONDUCTOR
  • TDK ELECTRONICS
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK SEMIC
  • TDK CORP OF AMERICA
  • TDK(RoHS)
  • TDK CORPORATION (VA)
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK-EPC
  • TDK ELECTRONIC
  • TDKCorpor
  • TDK Electronics Company Limite

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
MaterialCeramic
MountSurface Mount
Weight2.012816 mg
Technical
Capacitance1 µF
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape (CT)
Schedule B8532240020
TerminationSMD/SMT
Tolerance20 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Height800 µm
Length1.6 mm
Max Length1.7 mm
Max Width900 µm
Min Length1.5 mm
Min Width700 µm
Thickness889 µm
Width800 µm

Documents

Download datasheets and manufacturer documentation for TDK CGA3E1X7R1E105M080AC.

TDK
Datasheet23 pages3 years ago
Newark
Datasheet20 pages9 years ago
TME
Datasheet23 pages2 years ago
Upverter
Datasheet38 pages4 years ago
Future Electronics
Datasheet55 pages9 years ago
Arrow.cn
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RatingsAEC-Q200
RoHSCompliant