TDK CGA3E1X5R1A335K080AC

Multilayer Ceramic Capacitor, 3.3 uF, 10 V, ± 10%, X5R, 0603 [1608 Metric]
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
MaterialCeramic
MountSurface Mount
Weight2.012816 mg
Technical
Capacitance3.3 µF
CompositionCeramic
DielectricX5R
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Depth800 µm
Height800 µm
Length1.6 mm
Max Length1.7 mm
Max Width900 µm
Min Length1.5 mm
Min Width700 µm
Thickness787.4 µm
Width800 µm

Documents

Download datasheets and manufacturer documentation for TDK CGA3E1X5R1A335K080AC.

TDK
Datasheet23 pages3 years ago
Newark
Datasheet17 pages10 years ago
Datasheet8 pages11 years ago
Datasheet5 pages22 years ago
Datasheet20 pages9 years ago
TME
Datasheet23 pages2 years ago
Farnell
Datasheet23 pages2 years ago
Upverter
Datasheet38 pages4 years ago
Arrow.cn
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-16.13%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for TDK CGA3E1X5R1A335K080AC.

Related Parts

Descriptions

Descriptions of TDK CGA3E1X5R1A335K080AC provided by its distributors.

Multilayer Ceramic Capacitor, 3.3 uF, 10 V, ± 10%, X5R, 0603 [1608 Metric]
Multilayer Ceramic Chip Capacitors, Capacitance=3.3μF, LxWxT:1.6x0.8x0.8mm
Cap Ceramic 3.3uF 10V X5R 10% Pad SMD 0603 85°C Low ESR Automotive T/R
EIA CASE SIZE: 0603, VOLTAGE: 10, CAP VALUE: 3300000, TOL: +/-10%, THICKNESS: 0.80 ± 0.10
CAP, 3.3µF, 10V, 10%, X5R, 0603, REEL; Capacitance: 3.3µF; Voltage Rating: 10V; Ceramic Capacitor Case: 0603 [1608 Metric]; Capacitance Tolerance: ± 10%; Dielectric Characteristic: X5R; Product Range: CGA Series; Operating Tem
Capacitance uF = 3.3 / Rated Voltage V = 10 / Tolerance = ±10 % / Ceramic Dielectric = X5R / Package Type = 0603 / Termination Type = Wraparound / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 85 / Series = CGA / Length mm = 1.6 / Width mm = 0.8 / Height mm = 0.8 / Packaging = Reel

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK COMPONENTS
  • FORD
  • TDK Electronics Inc
  • TDK SEMICONDUCTOR
  • TDK ELECTRONICS
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK SEMIC
  • TDK CORP OF AMERICA
  • TDK(RoHS)
  • TDK CORPORATION (VA)
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK-EPC
  • TDK ELECTRONIC
  • TDKCorpor
  • TDK Electronics Company Limite

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
MaterialCeramic
MountSurface Mount
Weight2.012816 mg
Technical
Capacitance3.3 µF
CompositionCeramic
DielectricX5R
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Depth800 µm
Height800 µm
Length1.6 mm
Max Length1.7 mm
Max Width900 µm
Min Length1.5 mm
Min Width700 µm
Thickness787.4 µm
Width800 µm

Documents

Download datasheets and manufacturer documentation for TDK CGA3E1X5R1A335K080AC.

TDK
Datasheet23 pages3 years ago
Newark
Datasheet17 pages10 years ago
Datasheet8 pages11 years ago
Datasheet5 pages22 years ago
Datasheet20 pages9 years ago
TME
Datasheet23 pages2 years ago
Farnell
Datasheet23 pages2 years ago
Upverter
Datasheet38 pages4 years ago
Arrow.cn
Datasheet0 pages0 years ago

Compliance

Environmental Classification
RatingsAEC-Q200
REACH SVHCNo SVHC
RoHSCompliant