TDK CGA2B3X8R1C473M050BB

Multilayer Ceramic Capacitor, 0.047 uF, 16 V, ± 20%, X8R, 0402 [1005 Metric]
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
MaterialCeramic
MountSurface Mount
Technical
Capacitance47 nF
FeaturesHigh Temperature
Max Operating Temperature150 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Tolerance20 %
Voltage Rating16 V
Dimensions
Height550 µm
Length1 mm
Max Length1.05 mm
Max Width550 µm
Min Length950 µm
Min Width450 µm
Thickness558.8 µm
Width500 µm

Documents

Download datasheets and manufacturer documentation for TDK CGA2B3X8R1C473M050BB.

TDK
Datasheet16 pages5 years ago
Upverter
Datasheet14 pages9 years ago

Inventory History

3 month trend:
-11.92%

Alternate Parts

Price @ 1000
$ 0.045
$ 0.04
$ 0.04
Stock
787,555
23,077
23,077
Authorized Distributors
4
3
3
Capacitance
47 nF
47 nF
47 nF
Dielectric
-
-
-
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
-
-
-
Tolerance
20 %
20 %
20 %
Height
550 µm
550 µm
550 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for TDK CGA2B3X8R1C473M050BB.

Related Parts

Descriptions

Descriptions of TDK CGA2B3X8R1C473M050BB provided by its distributors.

Multilayer Ceramic Capacitor, 0.047 uF, 16 V, ± 20%, X8R, 0402 [1005 Metric]
Multilayer Ceramic Chip Capacitors, Capacitance=47nF, LxWxT:1x0.5x0.5mm
Mlcc,0402,x8R,16V,47Nf,0.5Mm/Tape And Reel Rohs Compliant: Yes |Tdk CGA2B3X8R1C473M050BB
0402 (1005Metric) CERAMIC CAPACITOR CGA 16V 0.047muF ±20% X8R
EIA CASE SIZE: 0402, VOLTAGE: 16, CAP VALUE: 473, TOL: +/-20%, THICKNESS: 0.50 ± 0.05

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK COMPONENTS
  • FORD
  • TDK Electronics Inc
  • TDK SEMICONDUCTOR
  • TDK ELECTRONICS
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK SEMIC
  • TDK CORP OF AMERICA
  • TDK(RoHS)
  • TDK CORPORATION (VA)
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK-EPC
  • TDK ELECTRONIC
  • TDKCorpor
  • TDK Electronics Company Limite

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
MaterialCeramic
MountSurface Mount
Technical
Capacitance47 nF
FeaturesHigh Temperature
Max Operating Temperature150 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Tolerance20 %
Voltage Rating16 V
Dimensions
Height550 µm
Length1 mm
Max Length1.05 mm
Max Width550 µm
Min Length950 µm
Min Width450 µm
Thickness558.8 µm
Width500 µm

Documents

Download datasheets and manufacturer documentation for TDK CGA2B3X8R1C473M050BB.

TDK
Datasheet16 pages5 years ago
Upverter
Datasheet14 pages9 years ago

Compliance

Environmental Classification
RatingsAEC-Q200
RoHSCompliant