TDK CGA2B2C0G1H180J

Cap Ceramic 18pF 50V C0G 5% Pad SMD 0402 125°C Automotive T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
MaterialCeramic
Technical
Capacitance18 pF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Height550 µm

Documents

Download datasheets and manufacturer documentation for TDK CGA2B2C0G1H180J.

Upverter
Datasheet38 pages4 years ago
Datasheet20 pages9 years ago
Farnell
Datasheet8 pages11 years ago
Datasheet8 pages22 years ago
Arrow Electronics
Datasheet9 pages22 years ago

Alternate Parts

Price @ 1000
$ 0.007
$ 0.005
$ 0.008
$ 0.005
$ 0.03
$ 0.006
$ 0.014
$ 0.01
$ 0.01
$ 0.005
Stock
1
22,152,803
15,333,486
3,690,375
7,759,568
5,777,106
3,044,143
837,366
1,576,439
2,385,162
851,132
Authorized Distributors
1
11
16
14
14
15
10
9
12
11
10
Capacitance
18 pF
18 pF
18 pF
18 pF
18 pF
18 pF
18 pF
18 pF
18 pF
18 pF
18 pF
Dielectric
C0G
C0G
C0G
C0G
C0G
C0G
C0G
C0G
-
C0G
C0G
Mount
-
Surface Mount
Surface Mount
Surface Mount
Surface Mount
Surface Mount
-
Surface Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
0402
0402
0402
0402
0402
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
50 V
50 V
50 V
50 V
50 V
-
50 V
50 V
Tolerance
5 %
5 %
5 %
5 %
5 %
5 %
5 %
5 %
5 %
5 %
5 %
Height
550 µm
500 µm
500 µm
500 µm
500 µm
500 µm
-
500 µm
550 µm
500 µm
500 µm

Engineering Resources

View Evaluation kits and Reference designs for TDK CGA2B2C0G1H180J.

Descriptions

Descriptions of TDK CGA2B2C0G1H180J provided by its distributors.

Cap Ceramic 18pF 50V C0G 5% Pad SMD 0402 125°C Automotive T/R
Case:C1005, T.C:C0G, Voltage:1H, Cap Value:180, Tol:J, Thickness:0.5, E series: 12
CAPACITOR, 18PF, 0402, 50V, +/-5% ;ROHS COMPLIANT: YES
CAPACITOR, 18PF, 0402, 50V, +/-5%; Capacitance:18pF; Capacitance Tolerance:± 5%; Dielectric Characteristic:C0G / NP0; Voltage Rating:50V; Capacitor Case Style:0402 [1005 Metric]; Capacitor Terminals:SMD; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK COMPONENTS
  • FORD
  • TDK Electronics Inc
  • TDK SEMICONDUCTOR
  • TDK ELECTRONICS
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK SEMIC
  • TDK CORP OF AMERICA
  • TDK(RoHS)
  • TDK CORPORATION (VA)
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK-EPC
  • TDK ELECTRONIC
  • TDKCorpor
  • TDK Electronics Company Limite

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
MaterialCeramic
Technical
Capacitance18 pF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Height550 µm

Documents

Download datasheets and manufacturer documentation for TDK CGA2B2C0G1H180J.

Upverter
Datasheet38 pages4 years ago
Datasheet20 pages9 years ago
Farnell
Datasheet8 pages11 years ago
Datasheet8 pages22 years ago
Arrow Electronics
Datasheet9 pages22 years ago

Compliance

Environmental Classification
RoHSCompliant