Littelfuse CG5230MS

CG5 Series - Two Terminal Mini Gas Plasma Arresters, 230V, 5kA, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Terminals2
Technical
Breakdown Voltage184 V
Capacitance1 pF
Fail ShortNo
Insulation Resistance1 GΩ
Max Operating Temperature90 °C
Min Operating Temperature-40 °C
Number of Poles2
PackagingBulk
Peak Pulse Current500 A
Dimensions
Depth5.4 mm
Diameter5.4 mm
Length5 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse CG5230MS.

Future Electronics
Datasheet5 pages3 years ago
Datasheet5 pages11 years ago
Datasheet5 pages13 years ago
Littelfuse SCT
Datasheet5 pages5 years ago
Newark
Datasheet5 pages14 years ago
Fuses Unlimited
Datasheet2 pages18 years ago

Inventory History

3 month trend:
+41.13%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse CG5230MS.

Descriptions

Descriptions of Littelfuse CG5230MS provided by its distributors.

CG5 Series - Two Terminal Mini Gas Plasma Arresters, 230V, 5kA, RoHS
Littelfuse SCT
Gas Discharge Tubes 230VDC 10KADC 5AAC 1.5pF Solder Pad SMD
CG5 Series 276 V 10 A Surface Mount Gas Discharge Tube
Product Description Demo for Development.
GAS ARRESTOR Discharge SMD 230
GP BIPOLAR SURGE ARRESTOR MSGDT
Gas Discharge Tube, 2P, 5Ka, 650V; Product Range:Cg5 Series; Dc Breakover Voltage:230V; Gdt Case Style:Smd; Impulse Discharge Current:500A; Impulse Sparkover Voltage:500V; Breakdown Voltage:276V; Breakdown Voltage Vbr:230V Rohs Compliant: Yes |Littelfuse CG5-230MS

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse
  • Littelfuse / Wickmann

Part Number Aliases

This part may be known by these alternate part numbers:

  • CG5-230MS

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Terminals2
Technical
Breakdown Voltage184 V
Capacitance1 pF
Fail ShortNo
Insulation Resistance1 GΩ
Max Operating Temperature90 °C
Min Operating Temperature-40 °C
Number of Poles2
PackagingBulk
Peak Pulse Current500 A
Dimensions
Depth5.4 mm
Diameter5.4 mm
Length5 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse CG5230MS.

Future Electronics
Datasheet5 pages3 years ago
Datasheet5 pages11 years ago
Datasheet5 pages13 years ago
Littelfuse SCT
Datasheet5 pages5 years ago
Newark
Datasheet5 pages14 years ago
Fuses Unlimited
Datasheet2 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant