Littelfuse CG2300LTR

CG/CG2 Series - Two Terminal Maximum Duty Gas Plasma Arresters, 300V, 20kA, plug in, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Technical
Capacitance1 pF
Fail ShortNo
Insulation Resistance10 GΩ
Max Operating Temperature90 °C
Min Operating Temperature-40 °C
Number of Poles2
Peak Pulse Current20 A
Dimensions
Diameter8.1 mm
Length62 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse CG2300LTR.

Littelfuse SCT
Datasheet6 pages6 years ago
Fuses Unlimited
Datasheet3 pages16 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse CG2300LTR.

Descriptions

Descriptions of Littelfuse CG2300LTR provided by its distributors.

CG/CG2 Series - Two Terminal Maximum Duty Gas Plasma Arresters, 300V, 20kA, plug in, RoHS
Littelfuse SCT
T&r/Two Electrode Surge Arrestors Rohs Compliant: Yes |Littelfuse CG2300LTR
2-electrode arrester, CG2300LTRAH
GP S.A. STANDARD 300V NOMINALGDT

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse
  • Littelfuse / Wickmann

Part Number Aliases

This part may be known by these alternate part numbers:

  • CG2-300L TR

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Technical
Capacitance1 pF
Fail ShortNo
Insulation Resistance10 GΩ
Max Operating Temperature90 °C
Min Operating Temperature-40 °C
Number of Poles2
Peak Pulse Current20 A
Dimensions
Diameter8.1 mm
Length62 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse CG2300LTR.

Littelfuse SCT
Datasheet6 pages6 years ago
Fuses Unlimited
Datasheet3 pages16 years ago

Compliance

Environmental Classification
RoHSCompliant