Littelfuse CG21000LSTR

Gas Discharge Tubes - GDTs / Gas Plasma Arrestors GP S.A. STAN. 1000V
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountSurface Mount
Technical
Capacitance1 pF
Fail ShortNo
Insulation Resistance10 GΩ
Max Operating Temperature90 °C
Min Operating Temperature-40 °C
Number of Poles2
Peak Pulse Current10 A
Dimensions
Diameter8.1 mm
Length62 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse CG21000LSTR.

Littelfuse SCT
Datasheet6 pages6 years ago
Future Electronics
Datasheet6 pages6 years ago
Fuses Unlimited
Datasheet3 pages16 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse CG21000LSTR.

Descriptions

Descriptions of Littelfuse CG21000LSTR provided by its distributors.

Gas Discharge Tubes - GDTs / Gas Plasma Arrestors GP S.A. STAN. 1000V
Gas Discharge Tube 1000 V 10000A (10kA) 2 Pole Surface Mount
CG/CG2 Series - Two Terminal Maximum Duty Gas Plasma Arresters, 1000V, 10kA, Surface Mount, RoHS
Littelfuse SCT
Gp S.a. Standard 1000V Nom Smt/Tr |Littelfuse CG21000LSTR
Product Description Demo for Development.
2-electrode arrester, CG21000LSTRAH

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse
  • Littelfuse / Wickmann

Technical Specifications

Physical
Case/PackageRadial
MountSurface Mount
Technical
Capacitance1 pF
Fail ShortNo
Insulation Resistance10 GΩ
Max Operating Temperature90 °C
Min Operating Temperature-40 °C
Number of Poles2
Peak Pulse Current10 A
Dimensions
Diameter8.1 mm
Length62 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse CG21000LSTR.

Littelfuse SCT
Datasheet6 pages6 years ago
Future Electronics
Datasheet6 pages6 years ago
Fuses Unlimited
Datasheet3 pages16 years ago

Compliance

Environmental Classification
RoHSCompliant