Littelfuse CG21000L

CG/CG2 Series 1150 V 10 kA Axial Through Hole Two Electrode Gas Discharge Tube

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
CG21000L 70 Buy Now »
USD
1.72 1.66 1.49 1.36 1.36
Verical
CG21000L 70 Buy Now »
USD
1.49 1.49 1.49
Chip One Stop Japan
C1S425200553945 83 Buy Now »
CNY
16.30 15.30 12.00 12.00 12.00
Mouser
576-CG21000L 1,196 Buy Now »
USD
3.20 2.99 1.93 1.50 1.39
Newark
65F1457 0 ··
USD
1.53 1.53
TTI
CG21000L 0 ··
USD
2.04 2.04 2.04 2.04
Chip One Stop Global
C1S425200553945 70 Buy Now »
USD
2.02 1.64 1.64 1.64 1.64
Future Electronics
CG21000L 0 ··
USD
2.09 1.95 1.71 1.71
Abacus Technologies
CG21000L 700 ··
Digi-Key
F2731-ND 0 ··
USD
3.20 2.99 1.92 1.49 1.39
Fuses Unlimited
CG21000L 650 ··
TME
CG2-1000L 1,319 Buy Now »
USD
1.43 1.07 0.696 0.608 0.608
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
CG21000L Contact ··

Descriptions

GAS DISCHARGE TUBE, 1000V; DC Breakover Voltage:1kV; Impulse Discharge Current:65A; Impulse Sparkover Voltage:1600V; SVHC:No SVHC (20-Jun-2011); Series:CG2; Capacitance:1.5pF; Discharge Current AC Max:10A; Impulse Discharge Current Max:2.5kA; Package / Case:Axial; Sparkover Voltage DC:1000V; Suppressor Type:Gas Discharge Tube
element14 APAC
Gas Plasma Arrestors STANDARD 1000V NOM
Mouser
1000VDC 2-POLE 1150@500V/US
TTI
GAS DISCHARGE TUBE, 1000V; Suppressor Type:Gas Discharge Tube; Impulse Discharge Current:65A; Impulse Sparkover Voltage:1600V; Series:CG2; Capacitance:1.5pF; Case Style:Axial; Max Discharge Current AC:10A; Max Impulse Discharge Current:2.5kA; Sparkover Voltage DC:1000V
Farnell
Arrester: surge arrester; THT; Leads: axial; Ubr type:1kV; 10GΩ
TME
Gas Discharge Tubes 1000VDC 1pF Axial Thru-Hole
Chip One Stop Japan
GDT 1000V 10KA THROUGH HOLE
Digi-Key
GAS DISCHARGE TUBE, 2P, 2.5KA, 1.6KV; DC Breakover Voltage:1kV; Suppressor Type:Gas Discharge Tube (GDT); Impulse Discharge Current:65A; Impulse Sparkover Voltage:1500V; GDT Case Style:Axial Leaded; Series:CG2 ;RoHS Compliant: Yes
Newark
Gas Discharge Tubes 1000VDC 1pF Axial Thru-Hole
Verical
CG/CG2 Series 1150 V 10 kA Axial Through Hole Two Electrode Gas Discharge Tube
Future Electronics
Gas Discharge Tubes 1000VDC 1pF Axial Thru-Hole
Chip One Stop Global

Technical Specifications

Capacitance 1.5 pF
Packaging Tray
Size-Length 6.07 mm
Mounting Type Through Hole
REACH SVHC Compliance No SVHC
Lead-Free Status Lead Free
RoHS Compliant
Size-Diameter 8.1 mm
Breakdown Voltage 1.15 kV

Documents

Farnell
Datasheet 6 pages 7 years ago
Future Electronics
Datasheet 4 pages 9 years ago
Datasheet 6 pages 5 years ago
element14
Datasheet 6 pages 7 years ago
Fuses Unlimited
Datasheet 3 pages 9 years ago
iiiC
Datasheet 6 pages 5 years ago

Images

Alternate Names

LITTLEFUSE CG21000L
LITTELFUSE INC CG21000L
LIT CG21000L
LITTLE CG21000L
LITTELFU CG21000L
LITTEL CG21000L
LITT CG21000L
LITTELFUS CG21000L
LITTLEFUSE INC CG21000L
LTF CG21000L
LFUSE CG21000L
LTL CG21000L
LIF CG21000L
L/F CG21000L
LITTLEFUS CG21000L
LITTELF CG21000L
LITTLEFU CG21000L
LTFUSE CG21000L
LITTEIFUSE CG21000L
LITL CG21000L
LITTELFUSE FAR EAST PTE LTD CG21000L
LITTELFUSE BV CG21000L
LITLFUSE CG21000L
LITTELFUSE INCORPORATED CG21000L
LITTFUSE CG21000L

Search for other parts like CG21000 »