TE Connectivity CFR50J18R

Resistor, Carbon Film, Res 18 Ohms, Pwr-Rtg 0.66 W, Tol 5%, Axial | TE Connectivity CFR50J18R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
MountAxial, Through Hole
Technical
CompositionCarbon Film, Thin Film
Max Operating Temperature155 °C
Max Power Dissipation500 mW
Min Operating Temperature-55 °C
Number of Resistors1
Number of Terminations2
Operating Supply Voltage350 V
PackagingTape & Box (TB)
Power Rating500 mW
Resistance18 Ω
Temperature Coefficient0 ppm/°C
TerminationAxial
Tolerance5 %
Voltage Rating350 V
Voltage Rating (DC)350 V
Dimensions
Diameter3 mm
Length8.9916 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity CFR50J18R.

Electro Sonic
Datasheet3 pages12 years ago
Master Electronics
Datasheet4 pages8 years ago
Datasheet16 pages16 years ago
Datasheet4 pages8 years ago
TE Connectivity
Technical Drawing1 page12 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages12 years ago
Datasheet1 page14 years ago
Farnell
Datasheet1 page13 years ago
Datasheet1 page12 years ago

Inventory History

3 month trend:
-0.07%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity CFR50J18R.

Related Parts

Descriptions

Descriptions of TE Connectivity CFR50J18R provided by its distributors.

Resistor, Carbon Film, Res 18 Ohms, Pwr-Rtg 0.66 W, Tol 5%, Axial | TE Connectivity CFR50J18R
Through Hole Carbon Film Resistor, Cfr Series, 18 Ohm, 500 Mw, - 5%, 350 V, Axial Leaded Rohs Compliant: Yes
Resistor, 18 Ohm, ± 5%, 500 mW, Axial Leaded, Carbon Film, High Reliability
Res Carbon Film 18 Ohm 5% 0.5W(1/2W) -450ppm/C to 0ppm/C Conformal Coated AXL Ammo
RES, 18R, 5%, 500MW, AXIAL, CARBON FILM
RES CARBON FILM 18 OHM 1/2W 5% AXIAL
18 Ω, Carbon Film / Thin Film, General Purpose Resistor Resistor, 5 %, 9 x 3 mm, 2 Termination, Ammo Packed, Resistance Class Up to 1kΩ, Neohm CFR
RES, 18R, 5%, 500MW, AXIAL, CARBON FILM; Resistance: 18ohm; Product Range: CFR Series; Power Rating: 500mW; Resistance Tolerance: ± 5%; Resistor Case Style: Axial Leaded; Voltage Rating: 350V; Resistor Element Material: Carbon Film; Temperature Coefficient: -450ppm/°C to 0ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-1623932-4

Technical Specifications

Physical
Case/PackageAxial
MountAxial, Through Hole
Technical
CompositionCarbon Film, Thin Film
Max Operating Temperature155 °C
Max Power Dissipation500 mW
Min Operating Temperature-55 °C
Number of Resistors1
Number of Terminations2
Operating Supply Voltage350 V
PackagingTape & Box (TB)
Power Rating500 mW
Resistance18 Ω
Temperature Coefficient0 ppm/°C
TerminationAxial
Tolerance5 %
Voltage Rating350 V
Voltage Rating (DC)350 V
Dimensions
Diameter3 mm
Length8.9916 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity CFR50J18R.

Electro Sonic
Datasheet3 pages12 years ago
Master Electronics
Datasheet4 pages8 years ago
Datasheet16 pages16 years ago
Datasheet4 pages8 years ago
TE Connectivity
Technical Drawing1 page12 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages12 years ago
Datasheet1 page14 years ago
Farnell
Datasheet1 page13 years ago
Datasheet1 page12 years ago

Compliance

Environmental Classification
ELVCompliant
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago