TE Connectivity CFR50J12K

Resistor, 12 kOhm, ± 5%, 500 mW, Axial Leaded, Carbon Film, High Reliability
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageConformal
MountAxial, Through Hole
Technical
CompositionCarbon Film, Thin Film
Max Operating Temperature155 °C
Max Power Dissipation500 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Resistors1
Number of Terminations2
Operating Supply Voltage350 V
PackagingTape & Box (TB)
Power Rating500 mW
Resistance12 kΩ
Temperature Coefficient0 ppm/°C
TerminationAxial
Tolerance5 %
Voltage Rating350 V
Voltage Rating (DC)350 V
Dimensions
Diameter3 mm
Length9 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity CFR50J12K.

Farnell
Datasheet4 pages8 years ago
Datasheet1 page13 years ago
Datasheet1 page12 years ago
TE Connectivity
Datasheet3 pages12 years ago
Technical Drawing1 page12 years ago
Master Electronics
Datasheet16 pages16 years ago
Datasheet4 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages12 years ago
Datasheet1 page14 years ago

Inventory History

3 month trend:
+30.61%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity CFR50J12K.

Related Parts

Descriptions

Descriptions of TE Connectivity CFR50J12K provided by its distributors.

Resistor, 12 kOhm, ± 5%, 500 mW, Axial Leaded, Carbon Film, High Reliability
Res Carbon Film 12K Ohm 5% 0.5W(1/2W) -450ppm/C to 0ppm/C Conformal Coated AXL Ammo
Axial FIXED RESISTOR CFR50Neohm 0.118Diax0.354L 3.00mmx9.00mm 0.5W 1/2W 12kOhm 0/ -450ppm/C
Resistor, Carbon Film, Res 12 Kilohms, Pwr-Rtg 0.66 W, Tol 5%, Axial | TE Connectivity CFR50J12K
Through-Hole Resistors, General Purpose Resistor, 9 x 3 mm, 2 Termination, Ammo Packed, 5 %, Carbon Film / Thin Film, Neohm CFR
Special Order: CFR50 5% 12K Resistance Value: 12K Ω Element Type: Thin Film Carbon Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 5 % Passive Component Dimensions: 9 x 3 mm Surface Mount Resistor | 12K Ω Thin Film General Purpose Resistor | 9 x 3 mm | TE Connectivity
RES, 12K, 0.5W, AXIAL, THIN FILM; Resistance: 12kohm; Product Range: CFR Series; Power Rating: 500mW; Resistance Tolerance: ± 5%; Resistor Case Style: Axial Leaded; Voltage Rating: 350V; Resistor Element Material: Thin Film; Temperature Coefficient: 0ppm/°C to -450ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1623932-7

Technical Specifications

Physical
Case/PackageConformal
MountAxial, Through Hole
Technical
CompositionCarbon Film, Thin Film
Max Operating Temperature155 °C
Max Power Dissipation500 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Resistors1
Number of Terminations2
Operating Supply Voltage350 V
PackagingTape & Box (TB)
Power Rating500 mW
Resistance12 kΩ
Temperature Coefficient0 ppm/°C
TerminationAxial
Tolerance5 %
Voltage Rating350 V
Voltage Rating (DC)350 V
Dimensions
Diameter3 mm
Length9 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity CFR50J12K.

Farnell
Datasheet4 pages8 years ago
Datasheet1 page13 years ago
Datasheet1 page12 years ago
TE Connectivity
Datasheet3 pages12 years ago
Technical Drawing1 page12 years ago
Master Electronics
Datasheet16 pages16 years ago
Datasheet4 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages12 years ago
Datasheet1 page14 years ago

Compliance

Environmental Classification
ELVCompliant
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement2 pages11 years ago