TE Connectivity CFR100J10R

Through Hole Carbon Film Resistor, Cfr Series, 10 Ohm, 1 W, - 5%, 500 V, Axial Leaded
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageConformal
MountAxial, Through Hole
Technical
CompositionCarbon Film, Thin Film
Max Operating Temperature155 °C
Max Power Dissipation1 W
Military StandardNot
Min Operating Temperature-55 °C
Number of Resistors1
Number of Terminations2
Operating Supply Voltage500 V
PackagingTape & Box (TB)
Power Rating1 W
Resistance10 Ω
Temperature Coefficient350 ppm/°C
TerminationAxial
Tolerance5 %
Voltage Rating500 V
Voltage Rating (DC)500 V
Dimensions
Diameter5 mm
Length12 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity CFR100J10R.

Master Electronics
Datasheet4 pages8 years ago
Datasheet16 pages16 years ago
Datasheet4 pages8 years ago
Electro Sonic
Datasheet3 pages12 years ago
TE Connectivity
Technical Drawing1 page5 years ago
Technical Drawing1 page12 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages12 years ago
Datasheet1 page14 years ago
Farnell
Datasheet1 page13 years ago
Datasheet1 page12 years ago

Inventory History

3 month trend:
-14.31%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity CFR100J10R.

Related Parts

Descriptions

Descriptions of TE Connectivity CFR100J10R provided by its distributors.

Through Hole Carbon Film Resistor, Cfr Series, 10 Ohm, 1 W, - 5%, 500 V, Axial Leaded
Resistor, Carbon Film, Res 10 Ohms, Pwr-Rtg 1 W, Tol 5%, Axial | TE Connectivity CFR100J10R
Fixed Resistor, Thin Film, 1W, 10ohm, 500V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Res Carbon Film 10 Ohm 5% 1W ±350ppm/C Conformal Coated AXL Ammo
RES, 10R, 5%, 1W, AXIAL, CARBON FILM; Resistance: 10ohm; Product Range: CFR Series; Power Rating: 1W; Resistance Tolerance: ± 5%; Resistor Case Style: Axial Leaded; Voltage Rating: 500V; Resistor Element Material: Carbon Film;
10 Ω, Thin Film / Carbon Film, General Purpose Resistor Resistor, 5 %, 12 x 5 mm, 2 Termination, Ammo Packed, Resistance Class Up to 1kΩ, Neohm CFR
Special Order: CFR100 5% 10R Resistance Value: 10 Ω Element Type: Carbon Film Thin Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 5 % Passive Component Dimensions: 12 x 5 mm Through-Hole Resistor | 10 Ω Carbon Film General Purpose Resistor | Part Number: CFR100J10R | Internal Number: 1623925-4 | 12 x 5 mm | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TYCO ELECTRO
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1623925-4

Technical Specifications

Physical
Case/PackageConformal
MountAxial, Through Hole
Technical
CompositionCarbon Film, Thin Film
Max Operating Temperature155 °C
Max Power Dissipation1 W
Military StandardNot
Min Operating Temperature-55 °C
Number of Resistors1
Number of Terminations2
Operating Supply Voltage500 V
PackagingTape & Box (TB)
Power Rating1 W
Resistance10 Ω
Temperature Coefficient350 ppm/°C
TerminationAxial
Tolerance5 %
Voltage Rating500 V
Voltage Rating (DC)500 V
Dimensions
Diameter5 mm
Length12 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity CFR100J10R.

Master Electronics
Datasheet4 pages8 years ago
Datasheet16 pages16 years ago
Datasheet4 pages8 years ago
Electro Sonic
Datasheet3 pages12 years ago
TE Connectivity
Technical Drawing1 page5 years ago
Technical Drawing1 page12 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages12 years ago
Datasheet1 page14 years ago
Farnell
Datasheet1 page13 years ago
Datasheet1 page12 years ago

Compliance

Environmental Classification
ELVCompliant
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Materials Sheet1 page7 years ago
Materials Sheet1 page7 years ago