Yageo CFR-50JB-52-2K7

General Type Carbon Film Resistor 2.7kOhm 1/2W 5% Axial Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Technical
CompositionCarbon Film
Max Operating Temperature155 °C
Max Power Dissipation500 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingBulk
Resistance2.7 kΩ
Temperature Coefficient500 ppm/°C
Tolerance5 %
Dimensions
Length8.9916 mm

Documents

Download datasheets and manufacturer documentation for Yageo CFR-50JB-52-2K7.

Future Electronics
Datasheet16 pages6 years ago
Datasheet16 pages1 year ago
Datasheet16 pages2 years ago
Datasheet2 pages4 years ago
Datasheet3 pages9 years ago

Inventory History

3 month trend:
-6.61%

Alternate Parts

Price @ 1000
$ 0.017
$ 0.016
$ 0.016
Stock
25,161
11,229
11,229
Authorized Distributors
4
4
4
Resistance
2.7 kΩ
2.7 kΩ
2.7 kΩ
Mount
-
-
-
Case/Package
Axial
-
-
Tolerance
5 %
5 %
5 %
Power Rating
-
500 mW
500 mW
Composition
Carbon Film
-
-
Temperature Coefficient
500 ppm/°C
500 ppm/°C
500 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Yageo CFR-50JB-52-2K7.

Related Parts

Descriptions

Descriptions of Yageo CFR-50JB-52-2K7 provided by its distributors.

General Type Carbon Film Resistor 2.7kOhm 1/2W 5% Axial Bulk
CFR Sereis 2.7 kO 0.5 W ±5% -350 to +500 ppm/°C Axial Carbon Film Resistor
Axial CFR 0.130Diax0.354L 3.30mmx9.00mm 0.5W 1/2W 2.7kOhm -350/ +500ppm/C

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO XSEMI
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CFR-50JB-522K7
  • CFR50JB-522K7

Technical Specifications

Physical
Case/PackageAxial
Technical
CompositionCarbon Film
Max Operating Temperature155 °C
Max Power Dissipation500 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingBulk
Resistance2.7 kΩ
Temperature Coefficient500 ppm/°C
Tolerance5 %
Dimensions
Length8.9916 mm

Documents

Download datasheets and manufacturer documentation for Yageo CFR-50JB-52-2K7.

Future Electronics
Datasheet16 pages6 years ago
Datasheet16 pages1 year ago
Datasheet16 pages2 years ago
Datasheet2 pages4 years ago
Datasheet3 pages9 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago