Yageo CFR-25JT-52-68R

CFR FIXED RESISTOR Axial Through Hole Resistor ±5% -350/ +500ppm/C 68Ohm 0.25W 1/4W
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageConformal
Contact PlatingTin
MountThrough Hole
Technical
CompositionCarbon Film
Max Operating Temperature155 °C
Military StandardNot
Min Operating Temperature-55 °C
Resistance68 Ω
Temperature Coefficient350 ppm/°C
TerminationAxial
Tolerance5 %
Dimensions
Diameter2.4 mm
Length6.3 mm

Documents

Download datasheets and manufacturer documentation for Yageo CFR-25JT-52-68R.

Burklin Elektronik
Datasheet16 pages7 years ago
Datasheet2 pages10 years ago
Future Electronics
Datasheet16 pages1 year ago
Datasheet16 pages2 years ago
Megastar
Datasheet3 pages9 years ago
_legacy Avnet
Datasheet2 pages13 years ago

Inventory History

3 month trend:
-9.50%

Alternate Parts

Price @ 1000
$ 0.012
$ 0.012
$ 0.012
Stock
360,483
41,720
41,720
Authorized Distributors
7
4
4
Resistance
68 Ω
68 Ω
68 Ω
Mount
Through Hole
-
-
Case/Package
Conformal
Axial
Axial
Tolerance
5 %
5 %
5 %
Power Rating
-
250 mW
250 mW
Composition
Carbon Film
Carbon Film
Carbon Film
Temperature Coefficient
350 ppm/°C
500 ppm/°C
500 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Yageo CFR-25JT-52-68R.

Related Parts

Descriptions

Descriptions of Yageo CFR-25JT-52-68R provided by its distributors.

CFR FIXED RESISTOR Axial Through Hole Resistor ±5% -350/ +500ppm/C 68Ohm 0.25W 1/4W
Res Carbon Film 68 Ohm 5% 0.25W(1/4W) -500ppm/C to 350ppm/C Conformal Coated AXL Ammo Pack
Resistor, 68 Ohm, ± 5%, 250 mW, Axial Leaded, Carbon Film, General Purpose
SELECT: TAPE & REEL, CUT TAPE | Carbon Film Resistors - Through Hole 68ohm 5% 1/
Res, 68R, 0.25W, Axial, Carbon Film; Resistance:68Ohm; Product Range:Cfr Series; Power Rating:250Mw; Resistance Tolerance:± 5%; Resistor Case/Package:Axial Leaded; Voltage Rating:250V; Resistor Technology:Carbon Film Rohs Compliant: Yes |Yageo CFR-25JT-52-68R

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO XSEMI
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CFR-25JT52-68R

Technical Specifications

Physical
Case/PackageConformal
Contact PlatingTin
MountThrough Hole
Technical
CompositionCarbon Film
Max Operating Temperature155 °C
Military StandardNot
Min Operating Temperature-55 °C
Resistance68 Ω
Temperature Coefficient350 ppm/°C
TerminationAxial
Tolerance5 %
Dimensions
Diameter2.4 mm
Length6.3 mm

Documents

Download datasheets and manufacturer documentation for Yageo CFR-25JT-52-68R.

Burklin Elektronik
Datasheet16 pages7 years ago
Datasheet2 pages10 years ago
Future Electronics
Datasheet16 pages1 year ago
Datasheet16 pages2 years ago
Megastar
Datasheet3 pages9 years ago
_legacy Avnet
Datasheet2 pages13 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago