Yageo CFR-25JR-52-680K

General Type Carbon Film Resistor 680kOhm 1/4W 5% Axial T/R
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Technical
CompositionCarbon Film
Max Operating Temperature155 °C
Max Power Dissipation250 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Resistance680 kΩ
Temperature Coefficient-700 ppm/°C
Tolerance5 %
Dimensions
Length6.2992 mm

Documents

Download datasheets and manufacturer documentation for Yageo CFR-25JR-52-680K.

Future Electronics
Datasheet16 pages6 years ago
Datasheet16 pages1 year ago
Datasheet16 pages2 years ago
Datasheet2 pages4 years ago
Upverter
Datasheet3 pages9 years ago

Inventory History

3 month trend:
+112%

Alternate Parts

Price @ 1000
$ 0.011
$ 0.012
$ 0.012
Stock
16,955
66,943
66,943
Authorized Distributors
4
6
6
Resistance
680 kΩ
680 kΩ
680 kΩ
Mount
-
Through Hole
Through Hole
Case/Package
Axial
Conformal
Conformal
Tolerance
5 %
5 %
5 %
Power Rating
-
-
-
Composition
Carbon Film
Carbon Film
Carbon Film
Temperature Coefficient
-700 ppm/°C
-700 ppm/°C
-700 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Yageo CFR-25JR-52-680K.

Descriptions

Descriptions of Yageo CFR-25JR-52-680K provided by its distributors.

General Type Carbon Film Resistor 680kOhm 1/4W 5% Axial T/R
RES 680K OHM 5% 1/4W AXIAL

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO XSEMI
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CFR-25JR-52680K
  • CFR25JR52680K

Technical Specifications

Physical
Case/PackageAxial
Technical
CompositionCarbon Film
Max Operating Temperature155 °C
Max Power Dissipation250 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Resistance680 kΩ
Temperature Coefficient-700 ppm/°C
Tolerance5 %
Dimensions
Length6.2992 mm

Documents

Download datasheets and manufacturer documentation for Yageo CFR-25JR-52-680K.

Future Electronics
Datasheet16 pages6 years ago
Datasheet16 pages1 year ago
Datasheet16 pages2 years ago
Datasheet2 pages4 years ago
Upverter
Datasheet3 pages9 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago