Yageo CFR-25JB-52-1K8

CFR FIXED RESISTOR Axial Through Hole Resistor 卤5% -350/ +500ppm/C 1.8kOhm 0.25W 1/4W
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Technical
CompositionCarbon Film
Max Operating Temperature155 °C
Max Power Dissipation250 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingBulk
Resistance1.8 kΩ
Schedule B8533100070
Temperature Coefficient500 ppm/°C
Tolerance5 %
Dimensions
Length6.2992 mm

Documents

Download datasheets and manufacturer documentation for Yageo CFR-25JB-52-1K8.

Future Electronics
Datasheet16 pages6 years ago
Datasheet16 pages1 year ago
Datasheet16 pages2 years ago

Inventory History

3 month trend:
+30.15%

Alternate Parts

Price @ 1000
$ 0.006
$ 0.013
$ 0.011
Stock
105,765
35,294
37,968
Authorized Distributors
7
8
5
Resistance
1.8 kΩ
1.8 kΩ
1.8 kΩ
Mount
-
Through Hole
Through Hole
Case/Package
Axial
Axial
Conformal
Tolerance
5 %
5 %
5 %
Power Rating
-
250 mW
-
Composition
Carbon Film
Carbon Film
Carbon Film
Temperature Coefficient
500 ppm/°C
500 ppm/°C
350 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Yageo CFR-25JB-52-1K8.

Related Parts

Descriptions

Descriptions of Yageo CFR-25JB-52-1K8 provided by its distributors.

CFR FIXED RESISTOR Axial Through Hole Resistor 卤5% -350/ +500ppm/C 1.8kOhm 0.25W 1/4W
General Type Carbon Film Resistor 1.8kOhm 1/4W 5% Axial Bulk
Res Carbon Film 1.8K Ohm 5% 0.25W(1/4W) -350ppm/°C to 350ppm/°C Conformal Coated AXL Bulk
Fixed Resistor, Carbon Film, 0.25W, 1800ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, Through Hole Mount
Carbon Film Resistors - Through Hole 1/4W 1.8K Ohm 5%

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • Yageo Nexensos
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • VITROHM/YAGE
  • YAGEO XSEMI
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CFR-25JB-521K8
  • CFR25JB-52-1K8
  • CFR25JB521K8

Technical Specifications

Physical
Case/PackageAxial
Technical
CompositionCarbon Film
Max Operating Temperature155 °C
Max Power Dissipation250 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingBulk
Resistance1.8 kΩ
Schedule B8533100070
Temperature Coefficient500 ppm/°C
Tolerance5 %
Dimensions
Length6.2992 mm

Documents

Download datasheets and manufacturer documentation for Yageo CFR-25JB-52-1K8.

Future Electronics
Datasheet16 pages6 years ago
Datasheet16 pages1 year ago
Datasheet16 pages2 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago