Yageo CFR-12JB-52-910K

General Type Carbon Film Resistor 910kOhm 1/6W 5% Axial Bulk

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Technical
CompositionCarbon Film
Max Operating Temperature155 °C
Max Power Dissipation167 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingBulk
Resistance910 kΩ
Temperature Coefficient-700 ppm/°C
Tolerance5 %
Dimensions
Length3.4036 mm

Documents

Download datasheets and manufacturer documentation for Yageo CFR-12JB-52-910K.

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Yageo CFR-12JB-52-910K.

Related Parts

Descriptions

Descriptions of Yageo CFR-12JB-52-910K provided by its distributors.

General Type Carbon Film Resistor 910kOhm 1/6W 5% Axial Bulk
Axial FIXED RESISTOR CFR 0.075Diax0.134L 1.90mmx3.40mm 0.167W 1/6W 910kOhm -700ppm/C
RES 910K OHM 5% 1/6W AXIAL

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO XSEMI
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CFR-12JB-52910K
  • CFR12JB52910K

Technical Specifications

Physical
Case/PackageAxial
Technical
CompositionCarbon Film
Max Operating Temperature155 °C
Max Power Dissipation167 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingBulk
Resistance910 kΩ
Temperature Coefficient-700 ppm/°C
Tolerance5 %
Dimensions
Length3.4036 mm

Documents

Download datasheets and manufacturer documentation for Yageo CFR-12JB-52-910K.

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago