Stackpole Electronics CFM14JA2K20

Res Carbon Film 2.2K Ohm 5% 1/4W -400ppm/°C to 0ppm/°C Conformal AXL Thru-Hole Ammo Pack

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Contact PlatingTin
MountAxial, Through Hole
Technical
CompositionCarbon Film
FeaturesFlame Retardant Coating
Max Operating Temperature155 °C
Max Power Dissipation250 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Box (TB)
Power Rating250 mW
Resistance2.2 kΩ
Temperature Coefficient-400 ppm/°C
Tolerance5 %
Dimensions
Diameter1.7 mm
Length3.302 mm

Documents

Download datasheets and manufacturer documentation for Stackpole Electronics CFM14JA2K20.

Stackpole Electronics
Datasheet8 pages3 years ago
Datasheet7 pages9 years ago
Datasheet3 pages11 years ago
Datasheet2 pages12 years ago
Datasheet2 pages14 years ago
Datasheet2 pages14 years ago

Alternate Parts

Price @ 1000
$ 0.012
$ 0.012
Stock
1
449,569
449,569
Authorized Distributors
4
9
9
Resistance
2.2 kΩ
2.2 kΩ
2.2 kΩ
Mount
Axial, Through Hole
Axial, Through Hole
Axial, Through Hole
Case/Package
Axial
Axial
Axial
Tolerance
5 %
5 %
5 %
Power Rating
250 mW
250 mW
250 mW
Composition
Carbon Film
Carbon Film
Carbon Film
Temperature Coefficient
-400 ppm/°C
-400 ppm/°C
-400 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Stackpole Electronics CFM14JA2K20.

Descriptions

Descriptions of Stackpole Electronics CFM14JA2K20 provided by its distributors.

Res Carbon Film 2.2K Ohm 5% 1/4W -400ppm/°C to 0ppm/°C Conformal AXL Thru-Hole Ammo Pack
RES, CF, 1/4W, 2.2 Kohm, 5%
RES 2.2K OHM 5% 1/4W AXIAL
RES 2.2K OHM 1/4W 5% CF MINI

Manufacturer Aliases

Stackpole Electronics has several brands around the world that distributors may use as alternate names. Stackpole Electronics may also be known as the following names:

  • STACKPOLE
  • Stackpole Electronics Inc
  • SEI
  • SEI ELECTRONICS
  • SEI ELECTRONICS INC
  • SEI STACKPOLE
  • STA
  • Stackpole Electronic
  • STACKPOLE ELECTRONICS (SEI)
  • SEI Stackpole Electronics
  • STACKPO
  • STACKPOLE ELECT
  • SEI ELECT
  • SEI - STACKPOLE ELECTRONICS INC
  • STACKPOLE/SEI
  • Stackpole elec
  • Stackpole Electronics LLC
  • SEI(Stackpole Elec)
  • Stackpole Electronics Incorpor
  • STKPL
  • SEI/STACKPOLE ELECT INC
  • SEI STACK
  • STACKPOLE TAIWAN ELECTRONICS
  • STACKPOLE ELECTRONICS INC (VA)
  • Sei Electr

Technical Specifications

Physical
Case/PackageAxial
Contact PlatingTin
MountAxial, Through Hole
Technical
CompositionCarbon Film
FeaturesFlame Retardant Coating
Max Operating Temperature155 °C
Max Power Dissipation250 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Box (TB)
Power Rating250 mW
Resistance2.2 kΩ
Temperature Coefficient-400 ppm/°C
Tolerance5 %
Dimensions
Diameter1.7 mm
Length3.302 mm

Documents

Download datasheets and manufacturer documentation for Stackpole Electronics CFM14JA2K20.

Stackpole Electronics
Datasheet8 pages3 years ago
Datasheet7 pages9 years ago
Datasheet3 pages11 years ago
Datasheet2 pages12 years ago
Datasheet2 pages14 years ago
Datasheet2 pages14 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Materials Sheet16 pages11 years ago
Reach Statement6 pages4 years ago
Rohs Statement6 pages3 years ago