Stackpole Electronics CF14JT3K60

CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -400ppm/C 3.6kOhm 0.25W 1/4W

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Contact PlatingTin
MountAxial, Through Hole
Technical
CompositionCarbon Film
FeaturesFlame Retardant Coating
Max Operating Temperature155 °C
Max Power Dissipation250 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape (CT)
Power Rating250 mW
Resistance3.6 kΩ
Schedule B8533100070
Temperature Coefficient-400 ppm/°C
TerminationAxial
Tolerance5 %
Dimensions
Diameter2.3 mm
Length6.5 mm

Documents

Download datasheets and manufacturer documentation for Stackpole Electronics CF14JT3K60.

Upverter
Datasheet8 pages3 years ago
Datasheet7 pages9 years ago
Stackpole Electronics
Datasheet3 pages11 years ago
Datasheet2 pages12 years ago
Datasheet2 pages14 years ago
Datasheet2 pages14 years ago
Future Electronics
Datasheet2 pages14 years ago
Datasheet2 pages23 years ago

Inventory History

3 month trend:
-21.69%

Engineering Resources

View Evaluation kits and Reference designs for Stackpole Electronics CF14JT3K60.

Related Parts

Descriptions

Descriptions of Stackpole Electronics CF14JT3K60 provided by its distributors.

CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -400ppm/C 3.6kOhm 0.25W 1/4W
Res Carbon Film 3.6K Ohm 5% 0.25W(1/4W) -400ppm/Ž to 0ppm/Ž Conformal Coated AXL T/R
CF Series 0.25 W 3.6 kO ±5% 0/-400 ppm/°C Carbon Film Resistor

Manufacturer Aliases

Stackpole Electronics has several brands around the world that distributors may use as alternate names. Stackpole Electronics may also be known as the following names:

  • STACKPOLE
  • Stackpole Electronics Inc
  • SEI
  • SEI ELECTRONICS
  • SEI ELECTRONICS INC
  • SEI STACKPOLE
  • STA
  • Stackpole Electronic
  • STACKPOLE ELECTRONICS (SEI)
  • SEI Stackpole Electronics
  • STACKPO
  • STACKPOLE ELECT
  • SEI ELECT
  • SEI - STACKPOLE ELECTRONICS INC
  • STACKPOLE/SEI
  • Stackpole elec
  • Stackpole Electronics LLC
  • SEI(Stackpole Elec)
  • Stackpole Electronics Incorpor
  • STKPL
  • SEI/STACKPOLE ELECT INC
  • SEI STACK
  • STACKPOLE TAIWAN ELECTRONICS
  • STACKPOLE ELECTRONICS INC (VA)
  • Sei Electr

Technical Specifications

Physical
Case/PackageAxial
Contact PlatingTin
MountAxial, Through Hole
Technical
CompositionCarbon Film
FeaturesFlame Retardant Coating
Max Operating Temperature155 °C
Max Power Dissipation250 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape (CT)
Power Rating250 mW
Resistance3.6 kΩ
Schedule B8533100070
Temperature Coefficient-400 ppm/°C
TerminationAxial
Tolerance5 %
Dimensions
Diameter2.3 mm
Length6.5 mm

Documents

Download datasheets and manufacturer documentation for Stackpole Electronics CF14JT3K60.

Upverter
Datasheet8 pages3 years ago
Datasheet7 pages9 years ago
Stackpole Electronics
Datasheet3 pages11 years ago
Datasheet2 pages12 years ago
Datasheet2 pages14 years ago
Datasheet2 pages14 years ago
Future Electronics
Datasheet2 pages14 years ago
Datasheet2 pages23 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Materials Sheet16 pages11 years ago
Reach Statement6 pages4 years ago
Rohs Statement6 pages3 years ago