Nidec Copal CF-LA-2KC4-3C

Switch Rocker DPST 16A 125V
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountPanel, Snap in
Technical
Current Rating16 A
Electrical Life20 kcycles
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
Switch FunctionOn-Off
TerminationPC Pin
Throw ConfigurationDPST
Voltage Rating (AC)125 V

Documents

Download datasheets and manufacturer documentation for Nidec Copal CF-LA-2KC4-3C.

Factory Futures
Datasheet2 pages12 years ago

Engineering Resources

View Evaluation kits and Reference designs for Nidec Copal CF-LA-2KC4-3C.

Descriptions

Descriptions of Nidec Copal CF-LA-2KC4-3C provided by its distributors.

SWITCH ROCKER DPST 16A 125V

Manufacturer Aliases

Nidec Copal has several brands around the world that distributors may use as alternate names. Nidec Copal may also be known as the following names:

  • Nidec Copal Electronics
  • NIDEC COPAL ELECTRONICS CORP
  • NIDEC COPAL ELECTRONICS GMBH
  • Nidec Copal Elec
  • Copal Electronics (Nidec Copal Electronics)
  • NIDEC COMPONENTS
  • NIDEC COPAL ELECTRONICS CORPORATION
  • Nidec Copal Corporation

Technical Specifications

Physical
MountPanel, Snap in
Technical
Current Rating16 A
Electrical Life20 kcycles
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
Switch FunctionOn-Off
TerminationPC Pin
Throw ConfigurationDPST
Voltage Rating (AC)125 V

Documents

Download datasheets and manufacturer documentation for Nidec Copal CF-LA-2KC4-3C.

Factory Futures
Datasheet2 pages12 years ago

Compliance

Environmental Classification
RatingsIP40
RoHSCompliant