KOA Speer CF 1/2 LT52R1R0J

1/2Watt Axial Leaded Carbon Film Resistors 1ohms 5%

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
CF12LT52R1R0J137
>1wk

Technical Specifications

Physical
MountThrough Hole
Technical
CompositionCarbon Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
Power Rating500 mW
Resistance1 Ω
Temperature Coefficient350 ppm/°C
TerminationAxial
Tolerance5 %
Voltage Rating400 V
Dimensions
Length8.5 mm

Documents

Download datasheets and manufacturer documentation for KOA Speer CF 1/2 LT52R1R0J.

Engineering Resources

View Evaluation kits and Reference designs for KOA Speer CF 1/2 LT52R1R0J.

Descriptions

Descriptions of KOA Speer CF 1/2 LT52R1R0J provided by its distributors.

1/2Watt Axial Leaded Carbon Film Resistors 1ohms 5%

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA Speer Elec
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR

Part Number Aliases

This part may be known by these alternate part numbers:

  • CF1/2LT52R1R0J

Technical Specifications

Physical
MountThrough Hole
Technical
CompositionCarbon Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
Power Rating500 mW
Resistance1 Ω
Temperature Coefficient350 ppm/°C
TerminationAxial
Tolerance5 %
Voltage Rating400 V
Dimensions
Length8.5 mm

Documents

Download datasheets and manufacturer documentation for KOA Speer CF 1/2 LT52R1R0J.

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement4 pages11 years ago