TDK CEU3E2X7R2A102M080AE

Multilayer Ceramic Capacitor, 1000 pF, 100 V, ± 20%, X7R, 0603 [1608 Metric]
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
MountSurface Mount
Weight2.012816 mg
Technical
Capacitance1 nF
DielectricX7R
FeaturesSoft Termination
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
TerminationSMD/SMT
Tolerance20 %
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Length1.6 mm
Max Length1.8 mm
Max Width950 µm
Min Length1.5 mm
Min Width700 µm
Thickness939.8 µm
Width800 µm

Documents

Download datasheets and manufacturer documentation for TDK CEU3E2X7R2A102M080AE.

TDK
Datasheet6 pages5 years ago
element14 APAC
Datasheet6 pages5 years ago

Inventory History

3 month trend:
+22.38%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for TDK CEU3E2X7R2A102M080AE.

Related Parts

Descriptions

Descriptions of TDK CEU3E2X7R2A102M080AE provided by its distributors.

Multilayer Ceramic Capacitor, 1000 pF, 100 V, ± 20%, X7R, 0603 [1608 Metric]
Mlcc,0603,x7R,100V,1Nf,0.8Mm/Tape And Reel Rohs Compliant: Yes |Tdk CEU3E2X7R2A102M080AE
0603 (1608Metric) CERAMIC CAPACITOR CEU 100V 1000pF ±20% X7R
Multilayer Ceramic Chip Capacitors, Capacitance=1nF, LxWxT:1.6x0.8x0.8mm
EIA CASE SIZE: 0603, VOLTAGE: 100, CAP VALUE: 102, TOL: +/-20%, THICKNESS: 0.80 +0.15,-010
1000pF ±20% 100V X7R Ceramic Capacitor -55°C ~ 125°C Surface Mount, MLCC 0603 (1608 Metric) 0.063" L x 0.031" W (1.60mm x 0.80mm)
CAP, AEC-Q200, 1000PF, 100V, MLCC, 0603;

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK COMPONENTS
  • FORD
  • TDK Electronics Inc
  • TDK SEMICONDUCTOR
  • TDK ELECTRONICS
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK SEMIC
  • TDK CORP OF AMERICA
  • TDK(RoHS)
  • TDK CORPORATION (VA)
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK-EPC
  • TDK ELECTRONIC
  • TDKCorpor
  • TDK Electronics Company Limite

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
MountSurface Mount
Weight2.012816 mg
Technical
Capacitance1 nF
DielectricX7R
FeaturesSoft Termination
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
TerminationSMD/SMT
Tolerance20 %
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Length1.6 mm
Max Length1.8 mm
Max Width950 µm
Min Length1.5 mm
Min Width700 µm
Thickness939.8 µm
Width800 µm

Documents

Download datasheets and manufacturer documentation for TDK CEU3E2X7R2A102M080AE.

TDK
Datasheet6 pages5 years ago
element14 APAC
Datasheet6 pages5 years ago

Compliance

Environmental Classification
RatingsAEC-Q200
RoHSCompliant