TE Connectivity / Raychem CES-5

Heat Shrink Cable Boots & End Caps HS STANDARD CES 1 LEG, 69.85-36.32mm
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialPolyolefin
ColorBlack
MaterialNylon
MountCable
Technical
Max Operating Temperature90 °C
Min Operating Temperature-55 °C
OrientationStraight
Dimensions
Inside Diameter70.48 mm
Length191 mm
Wire/Cable Diameter59.44 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem CES-5.

element14 APAC
Datasheet4 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet1 page13 years ago
Datasheet2 pages10 years ago
Datasheet1 page11 years ago
Datasheet1 page13 years ago
Master Electronics
Datasheet28 pages7 years ago
Electro Sonic
Datasheet2 pages12 years ago
Arrow Electronics
Datasheet4 pages18 years ago

Inventory History

3 month trend:
-75.54%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / Raychem CES-5.

Related Parts

Descriptions

Descriptions of TE Connectivity / Raychem CES-5 provided by its distributors.

Heat Shrink Cable Boots & End Caps HS STANDARD CES 1 LEG, 69.85-36.32mm
HEAT SHRINK BOOT, STRAIGHT, 104.14MM ID,; HEAT SHRINK BOOT, STRAIGHT, 104.14MM ID, NYLON, BLK; Boot Configuration:Straight; I.D. Supplied - Metric:104.14mm; I.D. Supplied - Imperial:4.1"; I.D. Recovered Max - Metric:35.06mm; I.D. Recovered Max - Imperial:1.38"; Color:Black
CES-5 Seal Type: O-Ring Primary Product Material: Nylon Polyolefin Number of Branches & Legs: 1 Expanded Inside Diameter (Min): 69.85 mm Expanded Inside Diameter (Min): 2.75 in O-Ring Nylon 1 | Cable Entry Seal | Part Number: CES-5 | Internal Number: 744945-001 | Alias Number: 1195811-5 | 69.85 mm | TE Connectivity

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • TE CNTY RAYCHEM
  • RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP
  • RAYCHEM/TE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 744945-001
  • CES5

Technical Specifications

Physical
Body MaterialPolyolefin
ColorBlack
MaterialNylon
MountCable
Technical
Max Operating Temperature90 °C
Min Operating Temperature-55 °C
OrientationStraight
Dimensions
Inside Diameter70.48 mm
Length191 mm
Wire/Cable Diameter59.44 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem CES-5.

element14 APAC
Datasheet4 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet1 page13 years ago
Datasheet2 pages10 years ago
Datasheet1 page11 years ago
Datasheet1 page13 years ago
Master Electronics
Datasheet28 pages7 years ago
Electro Sonic
Datasheet2 pages12 years ago
Arrow Electronics
Datasheet4 pages18 years ago

Compliance

Environmental Classification
ELVCompliant
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago