Samtec CES-148-01-S-S

Conn Socket Strip SKT 48 POS 2.54mm Solder ST Thru-Hole
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialPlastic
MountThrough Hole
Technical
Connector TypeReceptacle
GenderFemale
Number of Contacts48
Number of Positions48
Number of Rows1
TerminationSolder
Dimensions
Height5.08 mm
Length122 mm
Pitch2.54 mm
Width3.05 mm

Documents

Download datasheets and manufacturer documentation for Samtec CES-148-01-S-S.

Sager Electronics
Datasheet1 page10 years ago

Engineering Resources

View Evaluation kits and Reference designs for Samtec CES-148-01-S-S.

Related Parts

Descriptions

Descriptions of Samtec CES-148-01-S-S provided by its distributors.

Conn Socket Strip SKT 48 POS 2.54mm Solder ST Thru-Hole
CONN RCPT 48POS .100 SNGL GOLD
Headers & Wire Housings
.025 inch BOARD SPACERS

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SANTEC
  • SAMTE
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SEM
  • Samtec Inc.

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialPlastic
MountThrough Hole
Technical
Connector TypeReceptacle
GenderFemale
Number of Contacts48
Number of Positions48
Number of Rows1
TerminationSolder
Dimensions
Height5.08 mm
Length122 mm
Pitch2.54 mm
Width3.05 mm

Documents

Download datasheets and manufacturer documentation for Samtec CES-148-01-S-S.

Sager Electronics
Datasheet1 page10 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant