Samtec CES-136-01-S-S

.100" Closed Entry Low Profile Socket Strip/Tube Rohs Compliant: Yes |Samtec CES-136-01-S-S
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolyester
MountThrough Hole
Technical
Connector TypeReceptacle
Contact Resistance10 mΩ
GenderFemale
Max Current Rating1 A
Max Operating Temperature125 °C
Max Voltage Rating (AC)333 V
Min Operating Temperature-55 °C
Number of Contacts36
Number of Positions36
Number of Rows1
OrientationStraight
TerminationSolder
Dimensions
Depth3.05 mm
Length91.44 mm
Pitch2.54 mm
Width3.05 mm

Documents

Download datasheets and manufacturer documentation for Samtec CES-136-01-S-S.

Newark
Datasheet1 page6 years ago
Samtec
Technical Drawing1 page10 years ago
Electro Sonic
Datasheet1 page5 years ago
Sager Electronics
Datasheet1 page3 years ago
Toby Electronics
Datasheet1 page5 years ago
Datasheet2 pages6 years ago

Inventory History

3 month trend:
-24.76%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Samtec CES-136-01-S-S.

Related Parts

Descriptions

Descriptions of Samtec CES-136-01-S-S provided by its distributors.

.100" Closed Entry Low Profile Socket Strip/Tube Rohs Compliant: Yes |Samtec CES-136-01-S-S
Conn Socket Strip SKT 36 POS 2.54mm Solder ST Thru-Hole Tube
CONN RCPT 36POS 0.1 GOLD PCB
2.54mm Sockets

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SANTEC
  • SAMTE
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SEM
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CES13601SS

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolyester
MountThrough Hole
Technical
Connector TypeReceptacle
Contact Resistance10 mΩ
GenderFemale
Max Current Rating1 A
Max Operating Temperature125 °C
Max Voltage Rating (AC)333 V
Min Operating Temperature-55 °C
Number of Contacts36
Number of Positions36
Number of Rows1
OrientationStraight
TerminationSolder
Dimensions
Depth3.05 mm
Length91.44 mm
Pitch2.54 mm
Width3.05 mm

Documents

Download datasheets and manufacturer documentation for Samtec CES-136-01-S-S.

Newark
Datasheet1 page6 years ago
Samtec
Technical Drawing1 page10 years ago
Electro Sonic
Datasheet1 page5 years ago
Sager Electronics
Datasheet1 page3 years ago
Toby Electronics
Datasheet1 page5 years ago
Datasheet2 pages6 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant