Samtec CES-116-01-T-S

Conn Socket Strip SKT 16 POS 2.54mm Solder ST Thru-Hole Tube

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
CES-116-01-T-S 0 ··
USD
1.91 1.72 1.41 1.41 1.41
Newark
11P3550 102 Buy Now »
USD
2.16 1.89 1.61 1.14 0.975
Digi-Key
SAM1087-16-ND 0 ··
USD
1.97 1.76 1.45 0.986 0.865
Farnell
1667522 665 Buy Now »
GBP
1.26 1.13 0.932 0.633 0.555
element14 APAC
1667522 277 Buy Now »
SGD
2.92 2.62 2.15 1.46 1.28
RS Components
7666648 98 Buy Now »
GBP
1.65 1.65 1.16 0.990 0.990
Avnet Europe
CES-116-01-T-S 0 ··
EUR
1.60 1.60 1.60 1.60 0.611
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
CES-116-01-T-S 340 Buy Now »
USD
4.00 2.50 1.50 1.30 1.30
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
CES-116-01-T-S Contact ··
SemiconductorPLUS
CES-116-01-T-S Contact ··
XS Micro
CES-116-01-T-S Contact ··
TransparentC
CES-116-01-T-S Contact ··

Descriptions

Conn Socket Strip SKT 16 POS 2.54mm Solder ST Thru-Hole Tube
Avnet
CONN RCPT 16POS .100" SNGL TIN
Digi-Key
Receptacle 2.54mm PCB 16way
RS Components
Board-to-Board Connector; Connector Type:Board-to-Board; Series:CES; Pitch Spacing:2.54mm; No. of Rows:1; No. of Contacts:16; Gender:Receptacle; Contact Termination:Through Hole; Contact Plating:Tin; Contact Material:Phosphor Bronze ;RoHS Compliant: Yes
Newark
RECEPTACLE, 2.54MM, SINGLE, 16WAY; Connector Type:Board to Board; Gender:Female; Ways, No. of:16; Lead Spacing:2.54mm; Termination Method:Solder; Contact Material:Phosphor Bronze; Series:CES; Contact Plating:Tin; No. of Rows:1; Current Rating:1A; Insulator Material:Glass Filled Polyester; Max Operating Temperature:105°C; Min Temperature Operating:-55°C
Farnell
RECEPTACLE, 2.54MM, SINGLE, 16WAY; Pitch Spacing:2.54mm; No. of Rows:1; No. of Contacts:16; Gender:Receptacle; Contact Termination:Through Hole Vertical; Contact Plating:Tin; Contact Material:Phosphor Bronze; SVHC:No SVHC (19-Dec-2011); Connector Type:Board to Board; Connector Type:Board to Board; Contact Material:Phosphor Bronze; Contact Plating:Tin; Current Rating:1A; Insulator Material:Glass Filled Polyester; Lead Spacing:2.54mm; No. of Ways:16; Operating Temperature Max:105°C; Operating Temperature Min:-55°C; Termination Method:Solder
element14 APAC

Technical Specifications

Size-Height 5.08 mm
Current Rating 1 A
Size-Length 40.64 mm
Number of Rows 1
Mounting Type Through Hole Vertical
Number of Positions 16
Packaging Tube
Housing Material Plastic
Contact Plating Tin
Number of Contacts 16
Pin Pitch 2.54 mm
Gender Female
Lead-Free Status Lead Free
RoHS Compliant
REACH SVHC Compliance No SVHC
Contact Material Phosphor Bronze
Size-Width 3.05 mm
Housing Color Black

Documents

Farnell
Datasheet 1 page 8 years ago
Datasheet 1 page 8 years ago
element14
Datasheet 1 page 6 years ago
element14 APAC
Datasheet 1 page 1 year ago
Arrow
Datasheet 1 page 4 years ago
Datasheet 1 page 4 years ago

Images

Alternate Names

SAMTEC INC CES-116-01-T-S
SAMTECH CES-116-01-T-S
SAMT CES-116-01-T-S
SANTEC CES-116-01-T-S
SMT CES-116-01-T-S
SAMTEK CES-116-01-T-S
SAT CES-116-01-T-S
SMTC CES-116-01-T-S
SAMTE CES-116-01-T-S
SAC CES-116-01-T-S
SAMTEC USA CES-116-01-T-S
Samtec Incorporated CES-116-01-T-S
SAMZ CES-116-01-T-S
SAMTEC INC (VA) CES-116-01-T-S
SAMTEC/NO CES-116-01-T-S
SAMTEC (EUROPE)LTD CES-116-01-T-S
0797 SAMTEC CES-116-01-T-S
SAMTEC(RoHS) CES-116-01-T-S
SAMLEX AMERICA CES-116-01-T-S
SAMTEC/NONE CES-116-01-T-S
Samtec from Components Direct CES-116-01-T-S
Samtec Europa GmbH CES-116-01-T-S
ST$ CES-116-01-T-S
Samtec Inc. CES-116-01-T-S

Search for other parts like CES-116 »