Samtec CES-114-01-T-S

Conn Socket Strip SKT 14 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
Production

Price and Stock

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingTin
Housing ColorBlack
Housing MaterialPolyester
MountThrough Hole
Technical
Connector TypeReceptacle
Contact Resistance10 mΩ
Current Rating1 A
GenderReceptacle
Max Current Rating1 A
Max Operating Temperature105 °C
Max Voltage Rating (AC)333 V
Min Operating Temperature-55 °C
Number of Contacts14
Number of Positions14
Number of Rows1
OrientationStraight
TerminationSolder
Voltage Rating333 V
Dimensions
Depth3.05 mm
Length35.56 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Samtec CES-114-01-T-S.

Samtec
Datasheet1 page6 years ago
Technical Drawing1 page10 years ago
Master Electronics
Datasheet1 page5 years ago
Datasheet1 page6 years ago
Farnell
Datasheet1 page9 years ago
Datasheet1 page16 years ago
element14 APAC
Datasheet1 page16 years ago
Sager Electronics
Datasheet1 page3 years ago
Toby Electronics
Datasheet1 page5 years ago
Datasheet2 pages6 years ago
element14
Datasheet1 page14 years ago

Inventory History

3 month trend:
-20.55%

Alternate Parts

Price @ 1000
$ 0.934
$ 2.07
$ 2.07
Stock
15,988
5,165
5,165
Authorized Distributors
11
10
10
Gender
Receptacle
Female
Female
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
14
14
14
Number of Rows
1
1
1
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Tin
Gold
Gold
Housing Material
Polyester
Polyester
Polyester

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Samtec CES-114-01-T-S.

Related Parts

Descriptions

Descriptions of Samtec CES-114-01-T-S provided by its distributors.

Conn Socket Strip SKT 14 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
Board-To-Board Connector, Single, Ces Series, Through Hole, Receptacle, 14, 2.54 Mm Rohs Compliant: Yes |Samtec CES-114-01-T-S
RECEPTACLE, 2.54MM, SINGLE, 14WAY; Pitch Spacing: 2.54mm; No. of Contacts: 14Contacts; Gender: Receptacle; Product Range: CES Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Tin Plated Conta

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SANTEC
  • SAMTE
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SEM
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CES11401TS

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingTin
Housing ColorBlack
Housing MaterialPolyester
MountThrough Hole
Technical
Connector TypeReceptacle
Contact Resistance10 mΩ
Current Rating1 A
GenderReceptacle
Max Current Rating1 A
Max Operating Temperature105 °C
Max Voltage Rating (AC)333 V
Min Operating Temperature-55 °C
Number of Contacts14
Number of Positions14
Number of Rows1
OrientationStraight
TerminationSolder
Voltage Rating333 V
Dimensions
Depth3.05 mm
Length35.56 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Samtec CES-114-01-T-S.

Samtec
Datasheet1 page6 years ago
Technical Drawing1 page10 years ago
Master Electronics
Datasheet1 page5 years ago
Datasheet1 page6 years ago
Farnell
Datasheet1 page9 years ago
Datasheet1 page16 years ago
element14 APAC
Datasheet1 page16 years ago
Sager Electronics
Datasheet1 page3 years ago
Toby Electronics
Datasheet1 page5 years ago
Datasheet2 pages6 years ago
element14
Datasheet1 page14 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant