CUI Devices CEP-1152

16.5 mm, 30 V, 84 dB, Through Hole, Piezo Audio Transducer Buzzer
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
ShapeRound
Technical
Capacitance7.5 nF
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
Operating Supply Current9 mA
PackagingBulk
Self Resonant Frequency5 kHz
TerminationPC Pins
Voltage Rating10 V
Dimensions
Diameter16.5 mm
Height7 mm
Length16.5 mm
Width16.5 mm

Documents

Download datasheets and manufacturer documentation for CUI Devices CEP-1152.

CUI Devices
Datasheet3 pages1 year ago
Datasheet5 pages17 years ago
Electro Sonic
Datasheet3 pages1 year ago
Datasheet3 pages4 years ago
Datasheet5 pages4 years ago
Factory Futures
Datasheet5 pages17 years ago
Future Electronics
Datasheet3 pages1 year ago
CUI Devices SCT
Datasheet3 pages1 year ago
Datasheet3 pages4 years ago
CUI
Datasheet5 pages5 years ago
Datasheet5 pages7 years ago
Datasheet5 pages8 years ago
DigiKey
Datasheet5 pages17 years ago

Inventory History

3 month trend:
-0.14%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for CUI Devices CEP-1152.

Descriptions

Descriptions of CUI Devices CEP-1152 provided by its distributors.

16.5 mm, 30 V, 84 dB, Through Hole, Piezo Audio Transducer Buzzer
Audio Transducer Piezo 30Vp-p 9mA 10Vp-p 84dB Through Hole Pin
Piezo Buzzers & Audio Indicators Buzzers

Manufacturer Aliases

CUI Devices has several brands around the world that distributors may use as alternate names. CUI Devices may also be known as the following names:

  • CUIDEVICE
  • CUI Inc
  • CUI

Part Number Aliases

This part may be known by these alternate part numbers:

  • CEP1152

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
ShapeRound
Technical
Capacitance7.5 nF
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
Operating Supply Current9 mA
PackagingBulk
Self Resonant Frequency5 kHz
TerminationPC Pins
Voltage Rating10 V
Dimensions
Diameter16.5 mm
Height7 mm
Length16.5 mm
Width16.5 mm

Documents

Download datasheets and manufacturer documentation for CUI Devices CEP-1152.

CUI Devices
Datasheet3 pages1 year ago
Datasheet5 pages17 years ago
Electro Sonic
Datasheet3 pages1 year ago
Datasheet3 pages4 years ago
Datasheet5 pages4 years ago
Factory Futures
Datasheet5 pages17 years ago
Future Electronics
Datasheet3 pages1 year ago
CUI Devices SCT
Datasheet3 pages1 year ago
Datasheet3 pages4 years ago
CUI
Datasheet5 pages5 years ago
Datasheet5 pages7 years ago
Datasheet5 pages8 years ago
DigiKey
Datasheet5 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
WashableNo
Compliance Statements