Mean Well CEN-60-12

LED Driver (CC, CV) 60W 3.75-5A Linear (9-12Vdc) 90-295Vac Non-Dimming IP66 Metal Enclosure

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Sager Power Systems
CEN-60-12 3,540 Buy Now »
USD
36.00 31.07 29.49 29.49 29.49
Bravo Electro Components
CEN-60-12 1,766 Buy Now »
USD
36.00 30.96 29.45 29.45 29.45
TRC Electronics
CEN-60-12 343 Buy Now »
USD
36.00 36.00 36.00 36.00 36.00
Sager Electronics
CEN-60-12 3,540 Buy Now »
USD
36.00 31.07 29.49 29.49 29.49
Jameco
2121877 332 Buy Now »
USD
35.95 30.95 30.95 30.95 30.95
Mouser
709-CEN60-12 47 Buy Now »
USD
40.55 38.67 33.57 32.77 32.77
Allied Electronics
70069713 12 Buy Now »
USD
36.00 35.28 34.57 34.57 34.57
Onlinecomponents.com
CEN6012 283 Buy Now »
USD
36.00 30.55 29.34 29.34 29.34
Component Distributors Inc.
CEN-60-12 0 ··
USD
36.00 30.60 30.60 30.60 30.60
Master Electronics
CEN6012 249 ··
USD
36.00 30.55 29.94 29.94 29.94
Peak to Peak Power
CEN-60-12 21 Buy Now »
USD
36.00 36.00 36.00 36.00 36.00
Telerex Europe
CEN-60-12 15 Buy Now »
EUR
33.00 30.10 29.20 29.20 29.20
Straight Road Electronics
CEN-60-12 10 Buy Now »
USD
36.00 36.00 36.00 36.00 36.00
Future Electronics
CEN-60-12 0 ··
USD
38.73 38.73 38.73 38.73 38.73
Schukat
CEN-60-12 44 Buy Now »
EUR
33.00 30.10 29.20 29.20 29.20
TME
CEN-60-12 48 Buy Now »
USD
36.00 32.80 31.80 31.80 31.80
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Abtronics
CEN-60-12 7 ··
Chip One Stop Global
C1S521900021004 51 Buy Now »
USD
49.80 40.00 36.30 36.30 36.30
WPG Americas
CEN-60-12 4 Buy Now »
Electro Sonic
CEN6012 283 Buy Now »
USD
38.16 32.38 31.10 31.10 31.10
Distrelec
CEN-60-12 56 Buy Now »
EUR
40.50 36.60 36.60 36.60 36.60

Descriptions

CEN-60-12 Mean Well AC/DC Single Output LED Power Supply. 60Watts, 12V 0~5.0A
Peak to Peak Power
LED Power Supply (metal case)
Master Electronics
Pwr sup.unit: switched-mode; for LED diodes; 60W; 12VDC
TME
60 W Single Output 5 A 12 Vdc Max Short Circuit Protection LED Power Supply
Future Electronics
POWER INTERFACE
WPG Americas
Enclosed Switching LED Power Supply PFC 12 Volts 5 Amps 60 Watts
Jameco
12 Volt LED Power Supply
TRC Electronics
O/P +12V5A; Led power; AC/DC; Enclosed Type
Mean Well
LED DRIVER 60W 12V IP66
Straight Road Electronics
LED Driver (CC, CV) 60W 3.75-5A Linear (9-12Vdc) 90-295Vac Non-Dimming IP66 Metal Enclosure
Component Distributors Inc.
AC-DC Single output LED driver Mix mode (CV+CC); Output 12Vdc at 5A
Telerex Europe
Power Supply;AC-DC;12V@5A;100-295VIn;Sealed;Pnl Mnt;LED Driver;PFC;CEN-60 Series
Allied Electronics
60 Watt, Single Output, 9-12V@5A LED Power Supply Metal AC-DC Power Supply
Sager Electronics
LED driver [Mean Well] CEN-60-12 LED driver
Distrelec
AC/DC Power Supply Single-OUT 12V 5A 60W 5-Pin
Sager Power Systems
277 VAC INPUT
Onlinecomponents.com
AC/DC Power Supply Single-OUT 12V 5A 60W 5-Pin
Chip One Stop Global
SPS IP66 60W 12V/5A CV+CC
Schukat
DIN Rail power supply|120 Watt|12 Volt
Bravo Electro Components

Technical Specifications

Lead-Free Status Lead Free
RoHS Compliant

Documents

Mean Well
Datasheet 3 pages 4 years ago
Future Electronics
Datasheet 3 pages 4 years ago
Datasheet 3 pages 5 years ago
TME
Datasheet 3 pages 3 years ago
Allied Electronics
Datasheet 3 pages 2 years ago
Datasheet 3 pages 6 years ago
Component Distributors Inc.
Datasheet 3 pages 7 years ago
Jameco
Datasheet 11 pages 6 years ago
iiiC
Datasheet 3 pages 6 years ago
Electro Sonic
Datasheet 3 pages 2 years ago
Datasheet 3 pages 3 years ago
Peak to Peak Power
Datasheet 3 pages 6 years ago
Telerex Europe
Datasheet 3 pages 5 years ago
Onlinecomponents.com
Datasheet 3 pages 5 years ago

Images

Alternate Names

Mean Well Enterprises CEN-60-12
MEAN WELL USA INC CEN-60-12
MEAN WELL USA CEN-60-12
MEA CEN-60-12
MEANW CEN-60-12
FRANMARK CEN-60-12
MEAN WELL Enterprises Co Ltd CEN-60-12
MEAN WELL POWER SUPPLIES CEN-60-12
MW (MEAN WELL) CEN-60-12

Search for other parts like CEN-60 »