Crystek Crystals CE3290-12.000

Crystals CMOS Clock Osc 4Pad +/-100ppm -40/85C, Tri-State 12MHz
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Technical
Frequency12 MHz
Frequency Stability100 ppm
Load Capacitance50 pF
Max Operating Temperature85 °C
Max Supply Current60 mA
Min Operating Temperature0 °C
Operating Supply Voltage5 V
TerminationSMD/SMT
Dimensions
Height1.8034 mm
Length7.1882 mm
Width5.0292 mm

Documents

Download datasheets and manufacturer documentation for Crystek Crystals CE3290-12.000.

Mouser
Datasheet1 page18 years ago

Engineering Resources

View Evaluation kits and Reference designs for Crystek Crystals CE3290-12.000.

Related Parts

Descriptions

Descriptions of Crystek Crystals CE3290-12.000 provided by its distributors.

Crystals CMOS Clock Osc 4Pad +/-100ppm -40/85C,Tri-State 12MHz
XTAL OSC XO 12.0000MHZ HCMOS TTL

Manufacturer Aliases

Crystek Crystals has several brands around the world that distributors may use as alternate names. Crystek Crystals may also be known as the following names:

  • CRYSTEK
  • Crystek Corporation
  • CRYSTEK CRYSTALS CORP
  • CRYSTEK CRYSTALS CORPORATION
  • CRYSTEK CORPORATION (VA)
  • CRYSTEK CRYSTAL CORPORATION
  • CRYSTALS/OSCILLATORS
  • CRYSTEKCRYSTAL
  • CRYSTK

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Technical
Frequency12 MHz
Frequency Stability100 ppm
Load Capacitance50 pF
Max Operating Temperature85 °C
Max Supply Current60 mA
Min Operating Temperature0 °C
Operating Supply Voltage5 V
TerminationSMD/SMT
Dimensions
Height1.8034 mm
Length7.1882 mm
Width5.0292 mm

Documents

Download datasheets and manufacturer documentation for Crystek Crystals CE3290-12.000.

Mouser
Datasheet1 page18 years ago

Compliance

Environmental Classification
RoHSCompliant