Pancon Corporation CE156F22-4-D

I/O Connector; Gender:Female; No. of Contacts:4; Contact Termination:IDC/IDT; Series:CE; Contact Plating:Tin ;RoHS Compl...

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Carlton-Bates
40310298960 0 ··
USD
0.310 0.310 0.310 0.310 0.310
Chip One Stop Japan
ITWP-0001460 200 Buy Now »
USD
0.736 0.736 0.736
Heilind Electronics
ITWCE156F22-4-D 35,080 Buy Now »
USD
0.193 0.193 0.193 0.167 0.157
Newark
48F5018 0 ··
USD
231.51 181.42 152.49 152.49 152.49
Master Electronics
CE156F224D 3,608 ··
USD
0.342 0.342 0.297 0.209 0.142
Sager Electronics
CE156F22-4-D 1,208 Buy Now »
USD
0.371 0.371 0.371 0.257 0.164
Chip One Stop Global
C1S330500014608 200 Buy Now »
JPY
85.40 85.40 85.40
Interstate Connecting Components
CE156F22-4-D 35,080 Buy Now »
Peerless Electronic Supplies
CE156F22-4-D Yes ··
USD
0.371 0.371 0.371 0.371 0.371
element14 APAC
4662507 0 ··
CNY
2478.70 2134.00 1914.30 1914.30 1914.30
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Component Electronics
CE156F22-4-D 825 ··
Quest
CE156F22-4-D 178 Buy Now »
USD
0.928 0.464 0.278 0.278 0.278
STLAA.com
CE156F22-4-D 600 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
CE156F22-4-D Contact ··
Touchstone Systems
CE156F22-4-D Contact Send RFQ »
Summit Electronics
CE156F22-4-D Contact Send RFQ »

Descriptions

Mas-Con End Connectors - 156 Series - 22 AWG
Master Electronics
WIRE-BOARD CONN, FEMALE, 4POS, 3.96MM; P; WIRE-BOARD CONN, FEMALE, 4POS, 3.96MM; Product Range:ITW PANCON - Mas-Con CE Series; Contact Termination:IDC / IDT; Gender:Receptacle; No. of Contacts:4; No. of Rows:1; Pitch Spacing:3.96mm; Contact Plating:Tin; Series:MAS-CON
element14 APAC
Conn IDC Connector F 4 POS 3.96mm IDT RA Cable Mount
Sager Electronics
I/O Connector; Gender:Female; No. of Contacts:4; Contact Termination:IDC/IDT; Series:CE; Contact Plating:Tin ;RoHS Compliant: Yes
Newark
Terminal Connector Plug Female
Carlton-Bates
Conn IDC Connector F 4 POS 3.96mm IDT RA Cable Mount
Chip One Stop Global

Technical Specifications

Gender Female
Contact Plating Tin
RoHS Compliant
Number of Contacts 4
Mounting Type PCB

Documents

Newark
Datasheet 1 page 15 years ago
Datasheet 2 pages 6 years ago
Electro Sonic
Datasheet 1 page 15 years ago
Datasheet 1 page 15 years ago
Onlinecomponents.com
Datasheet 1 page 15 years ago
Datasheet 1 page 15 years ago

Images

Alternate Names

Pancon Corp CE156F22-4-D

Search for other parts like CE156 »