Pancon Corporation CE156F18-2-D

Terminal Connector Plug Female 12.5A 2-Pos.
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingTin
Housing ColorOrange
Housing MaterialNylon
MountCable
Number of Pins2
Technical
Contact Resistance20 mΩ
GenderReceptacle
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Contacts2
Number of Rows1
OrientationRight Angle
TerminationIDT
Dimensions
Depth8.4 mm
Length7.92 mm
Pitch3.96 mm

Documents

Download datasheets and manufacturer documentation for Pancon Corporation CE156F18-2-D.

TME
Datasheet2 pages13 years ago
Newark
Datasheet1 page22 years ago
Electro Sonic
Datasheet2 pages3 years ago
Datasheet1 page22 years ago
Datasheet1 page22 years ago

Alternate Parts

Price @ 1000
$ 0.169
$ 0.278
Stock
445
819,719
12,940
Authorized Distributors
0
25
8
Gender
Receptacle
Female
Female
Pitch
3.96 mm
-
3.9624 mm
Number of Positions
-
2
2
Number of Rows
1
1
1
Mount
Cable
-
Cable, Free Hanging, PCB
Contact Plating
Tin
Tin
Tin
Housing Material
Nylon
Nylon
Nylon

Engineering Resources

View Evaluation kits and Reference designs for Pancon Corporation CE156F18-2-D.

Related Parts

Descriptions

Descriptions of Pancon Corporation CE156F18-2-D provided by its distributors.

Terminal Connector Plug Female 12.5A 2-Pos.
PANCN CE156F18-2-D Connectors > Header > Receptical Housing
Conn IDC Connector F 2 POS 3.96mm IDT RA Cable Mount Bag
CE Series 2 Position 3.96 mm Pitch 18 AWG Female IDC End Connector
WIRE-BOARD CONNECTOR, FEMALE, 2 POSITION, 3.96MM
Mas-Con End Connectors - 156 Series - 18 AWG
TW PANCON .156in END TERMINATION CONN
Wire-Board Connector, Female, 2 Position, 3.96Mm; Pitch Spacing:3.96Mm; No. Of Contacts:2Contacts; Gender:receptacle; Product Range:mas-Con Ce Series; Contact Termination Type:idc / Idt; No. Of Rows:1Rows; Contact Material:- Rohs Compliant: Yes

Manufacturer Aliases

Pancon Corporation has several brands around the world that distributors may use as alternate names. Pancon Corporation may also be known as the following names:

  • PANCON
  • PANCON CORP
  • Pancon Connectors
  • PANCON GMBH
  • PANCON CAPACITOR
  • PAKTRON/PANCON CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • CE156F18-2D
  • CE156F182D

Technical Specifications

Physical
Contact PlatingTin
Housing ColorOrange
Housing MaterialNylon
MountCable
Number of Pins2
Technical
Contact Resistance20 mΩ
GenderReceptacle
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Contacts2
Number of Rows1
OrientationRight Angle
TerminationIDT
Dimensions
Depth8.4 mm
Length7.92 mm
Pitch3.96 mm

Documents

Download datasheets and manufacturer documentation for Pancon Corporation CE156F18-2-D.

TME
Datasheet2 pages13 years ago
Newark
Datasheet1 page22 years ago
Electro Sonic
Datasheet2 pages3 years ago
Datasheet1 page22 years ago
Datasheet1 page22 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant